Developed for inspection of high frequency circuits used in portable terminals.Verification of the circuit performance is accomplished by simply inserting the external plug in the board mounted receptacle.This action re-directs the circuit from normal condition to the plug side. Removing the plug restores circuit to its normal condition.
Low insertion loss 0.15 dB typical at 2.5 GHz (not mated with the plug), 0.2 dB typical at 6 GHz (not mated with the plug), 0.4 dB typical at 11 GHz 2.3 mm x 2.3 mm occupied board space 1.2 mm protrusion above the board 0.016 g. total weight (without vacuum cap) 50 mating/unmating cycles, with corresponding plug Applicable frequencies range over a wide band from DC to 11 GHz RoHS compliant