- Código RS:
- 186-1254
- Nº ref. fabric.:
- BLE-SWITCH001-GEVB
- Fabricante:
- onsemi
Producto Descatalogado
- Código RS:
- 186-1254
- Nº ref. fabric.:
- BLE-SWITCH001-GEVB
- Fabricante:
- onsemi
Documentación Técnica
Legislación y Conformidad
Datos del Producto
The Energy Harvesting Bluetooth® Low Energy Switch is a complete reference design for energy harvesting applications including lighting, door and window control, and step counters. Featuring the RSL10 SIP and high-efficiency harvester switch from ZF Electronic, the battery-less switch offers the Lowest power consumption and is entirely self-powered. Using the provided firmware and RSL10 Software Development Kit (SDK), the battery-less switch is easily customizable
Features RSL10 SIP
2 Mbps data rates (Bluetooth 5)
62.5 nW power consumption in Deep Sleep Mode, 7 mW in Peak Receiving
Fully integrated antenna with no additional RF considerations
Segger compatible programming interface
Compatible with the IoT Development Kit and Bluetooth IoT Development Kit
Easily connect to standard BLE scanner or mobile/lighting applications (IoS and Android)
Simple Power Supply Schematic
Full linear voltage regulation (no switching)
No EMC during energy conversion, no perturbation of Bluetooth Low Energy Tx / Rx
No need for scheduler
Instant startup
Provides 25 % reduced Bill of Materials
No buck boost or coil
2 Mbps data rates (Bluetooth 5)
62.5 nW power consumption in Deep Sleep Mode, 7 mW in Peak Receiving
Fully integrated antenna with no additional RF considerations
Segger compatible programming interface
Compatible with the IoT Development Kit and Bluetooth IoT Development Kit
Easily connect to standard BLE scanner or mobile/lighting applications (IoS and Android)
Simple Power Supply Schematic
Full linear voltage regulation (no switching)
No EMC during energy conversion, no perturbation of Bluetooth Low Energy Tx / Rx
No need for scheduler
Instant startup
Provides 25 % reduced Bill of Materials
No buck boost or coil
Especificaciones
Atributo | Valor |
---|---|
Tecnología RF | Bluetooth |
Clasificación | Kit de desarrollo |
Clasificación del kit | Kit de desarrollo |
Para Usar Con | NCH-RSL10-101S51-ACG, NCH-RSL10-101WC51-ABG |
Dispositivo mostrado | RSL10 SIP |
Nombre del kit | Energy Harvesting Bluetooth Low Energy Switch |
Enlaces relacionados
- Kit de desarrollo onsemi Evalution Board - LIGHTING-POWER-POE-GEVBOS
- Kit de desarrollo Bluetooth Smart (BLE) Transceptor de RF, WiFi
- Kit de desarrollo Bluetooth Microchip DM164152
- Kit de desarrollo Bluetooth Debugger Texas Instruments CC-DEVPACK-DEBUG
- Kit de desarrollo Bluetooth Texas Instruments BOOST-CC2564MODA,...
- Kit de desarrollo Bluetooth Panasonic ENW89854ATKF, frecuencia 2.4GHz
- Kit de desarrollo onsemi Evaluation Board - SECO-MDK-4KW-65SPM31-GEVB
- Kit de desarrollo Bluetooth 802.15.4 Laird Connectivity 453-00052-K1