- Código RS:
- 186-3424
- Nº ref. fabric.:
- XW6T-COM1.5X20BL
- Fabricante:
- Omron
9 Disponible para entrega en 24/48 horas
Añadido
Precio Unidad
10,41 €
(exc. IVA)
12,60 €
(inc.IVA)
Unidades | Por unidad |
1 + | 10,41 € |
- Código RS:
- 186-3424
- Nº ref. fabric.:
- XW6T-COM1.5X20BL
- Fabricante:
- Omron
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- JP
Datos del Producto
Contributing to downsize control panels and save work. It can proper wiring without skillful operators, because of indicators make wiring completion simply visible.
Indicators make wiring completion simply visible. Proper wiring without skillful operators
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Especificaciones
Atributo | Valor |
---|---|
Color | Azul |
American Wire Gauge AWG | 26 → 14AWG |
Serie | XW6T |
Método de Terminación | Tornillo |
Sección de Cable | 0.08 → 1.5 mm², 0.14 → 1.5mm² |
Valor Nominal de Corriente | 17.5A |
Tensión Nominal | 500 V |
Temperatura Mínima de Funcionamiento | -40°C |
Temperatura Máxima de Funcionamiento | +55°C |