- Código RS:
- 168-1701
- Nº ref. fabric.:
- 8402/2050
- Fabricante:
- Uvex
Producto Descatalogado
- Código RS:
- 168-1701
- Nº ref. fabric.:
- 8402/2050
- Fabricante:
- Uvex
Documentación Técnica
Legislación y Conformidad
Estado RoHS: No aplica
- COO (País de Origen):
- IT
Datos del Producto
Uvex Quatro Pro Safety Boots
Uvex Quatro Pro safety boots are a sturdy laced boot with a high ankle that provides you with an extra wide fit. The boots have a water resistant leather upper which makes these boots suitable for heavy duty applications such as construction industry. With a soft midsole and solid PUR outsole guarantee excellent comfort less risk of foot injuries such as blisters. Excellent protection is provided by the steel mid sole and the foamed scuff cap protects the leather upper. Extra protection is provided by the foam 3D Hydro flex insole protecting the heel and front foot with excellent shock absorption. An anti-static removable insole with moisture control adds to the comfort. A breathable textile lining, padded collar and tongue all add to the comfort of the safety boot.
Features and Benefits
• Size: EUR 50
• Black
• Full grain leather
• Lightweight & flexible
• Out-sole resistant to petrol, chemicals, oil & penetration
• Steel toe cap protection
• Anti-static sole
• Protection class S3 CI SRC in accordance with EN ISO 20345:2011
• Robust, modern waterproof lace-up boot in S3 Wr with extra wide fit
• Smooth-running, dirt-resistant lacing system
• Black
• Full grain leather
• Lightweight & flexible
• Out-sole resistant to petrol, chemicals, oil & penetration
• Steel toe cap protection
• Anti-static sole
• Protection class S3 CI SRC in accordance with EN ISO 20345:2011
• Robust, modern waterproof lace-up boot in S3 Wr with extra wide fit
• Smooth-running, dirt-resistant lacing system
Typical Applications
The Uvez quatro pro safety boots can be used for a wide variety of applications but are highly recommended for the following applications:-
• Construction work
• Plastering
• Concrete work
• Bricklaying/ ground work
• Highway construction
• Tiling
• Demolition
• Construction work
• Plastering
• Concrete work
• Bricklaying/ ground work
• Highway construction
• Tiling
• Demolition
Are they waterproof?
These Uvex quatro pro safety boots are water repellent.
Especificaciones
Atributo | Valor |
---|---|
Serie | Quatro Pro |
Género | Hombre |
Talla de zapato EUR | 50 |
Color | Negro |
Tipo | Calzado de invierno |
Puntera de seguridad | Sí |
Tipo de puntera de seguridad | Acero |
Antiestático | Sí |
Tipo de cierre | Cordones |
Resistente a | Suciedad, Aceite, Penetración, Petróleo, Agua |
Resistente al agua | Sí |
Resistente a penetración | Sí |
Características de seguridad adicionales | CI |
Calificación de seguridad EN ISO 20345 | S3 |
Material de la suela | PUR (Suela exterior), Acero (Suela media) |
Material superior | Cuero |
Resistencia nominal a deslizamiento | SRC |
Antideslizamiento | Sí |
Tipo de suela media | Acero |