Pasador de retención, RS PRO, Acero Inoxidable, Longitud 36 mm, 5 mm

Subtotal (1 paquete de 5 unidades)*

165,63 €

(exc. IVA)

200,41 €

(inc.IVA)

Add to Basket
Selecciona o escribe la cantidad
Disponible
  • Disponible(s) 3 unidad(es) para enviar desde otro centro de distribución
¿Necesitas comprar más? Introduce la nueva cantidad y clica en "Consultar fechas de entrega"
Paquete(s)
Por Paquete
Por unidad*
1 +165,63 €33,126 €

*precio indicativo

Código RS:
188-899
Fabricante:
RS PRO
Encuentra productos similares seleccionando uno o varios atributos.
Seleccionar todo

Marca

RS PRO

Tipo de producto

Pasador de retención

Material del cuerpo

Acero Inoxidable

Longitud

36mm

Diámetro de la bola

5mm

Certificaciones y estándares

No

COO (País de Origen):
CN

RS PRO Dentent Pin 5 x 30mm


A detent pin offering a quick and safe method of adjustment and securement of temporary fittings on equipment. Designed with a T-handle requiring ring and push button actuation for release. ;The release mechanism consists of a Stainless Steel shaft with two spring loaded Stainless Steel ball bearings preventing the pin from movement from unintentional knocks and vibration. ;Through pulling pin and pushing the button the ball bearings are retracted allowing the easy removal of the detent pin. Ideal for detachable accessories and suitable for use in a wide range of environments and applications including industrial machinery and automotive assembly.

Features and Benefits


Detent pin;Pin and push button release;Stainless Steel shaft;Spring loaded Stainless Steel ball bearings

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Enlaces relacionados