Circuito de encendido de RF HMC322ALP4E, SP8T simple, 20dB aislamiento QFN 24 pines 8GHz

Documentación Técnica
Legislación y Conformidad
Certificado de conformidad RoHS
COO (País de Origen): TW
Datos del Producto

The Analog Devices portfolio of switches includes a range of single pole, single throw (SPST) and single-pole, double throw (SPDT) devices, as well as SP3T, SP4T, SP5T, SP6T, and SP8T options. Our diverse switch family covers a broad range of applications by providing reliable, high performance, as well as low cost and small form factor devices to meet multiple design needs.

Applications:
Automotive telematics
Telecom infrastructure
Military and space
Portable wireless
Test and measurement equipment

The HMC322ALP4E is a broadband non-reflective GaAs MESFET SP8T switch in a low cost leadless surface mount package. Covering DC to 8 GHz, this switch offers high isolation and low insertion loss. This switch also includes an on board binary decoder circuit which reduces the required logic control lines to three. The switch operates using a negative control voltage of 0/-5 volts, and requires a fixed bias of -5V. This switch is suitable for usage in 50-Ohm or 75-Ohm systems.

Broadband Performance: DC - 8.0 GHz
High Isolation: >30 dB@ 6 GHz
Low Insertion Loss: 2.4 dB@ 6 GHz
Integrated 3:8 TTL Decoder
24 Lead 4x4mm QFN Package: 9 mm²
Applications
This switch is suitable for usage in DC - 8.0 GHz 50-Ohm or 75-Ohm systems:
Broadband
Fiber Optics
Switched Filter Banks
Wireless below 8 Ghz

Especificaciones
Atributo Valor
Configuración del Conmutador SP8T simple
Pérdida de Inserción Máxima 2.9dB
Aislamiento Mínimo 20dB
Velocidad de Conmutación 25ns
Número de Interruptores 1
Tipo de Montaje Montaje superficial
Tipo de Encapsulado QFN
Conteo de Pines 24
Dimensiones 4.1 x 4.1 x 0.95mm
Longitud 4.1mm
Ancho 4.1mm
Altura 0.95mm
Frecuencia Máxima 8GHz
Temperatura de Funcionamiento Mínima -40 °C
Tensión de Alimentación Máxima de Funcionamiento -5 V
Temperatura Máxima de Funcionamiento +85 °C
Frecuencia Mínima 2GHz
100 Disponible para entrega en 2 día(s) laborable(s).
Precio unitario (Suministrado en Tiras de 50)
20,93
(exc. IVA)
25,33
(inc.IVA)
unidades
Por unidad
Per Tape**
50 +
20,93 €
1.046,50 €
*precio indicativo