Conector coaxial RS PRO, Hembra, Recto, Impedancia 50Ω, Montaje de Reborde, Terminación de Soldador, Sí, 4GHz, Níquel
- Código RS:
- 546-4005
- Fabricante:
- RS PRO
- Código RS:
- 546-4005
- Fabricante:
- RS PRO
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- TW
Datos del Producto
Conectores Hembra BNC para Panel con Baño de Níquel
Conectores hembra de 50Ω y 75Ω con reborde cuadrado para montaje en panel.
RS 50 Ohm BNC RF Panel Socket
From RS PRO, this BNC panel socket connector is designed for use with coaxial cables, and features an easy-to-terminate solder pin design. The connector has a solid integrated flange for secure panel fixing.
The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.
Features and Benefits
BNC panel socket
Robust flange
Gold contacts ensure maximum efficiency
Solder termination method
50Ω impedance
Operating frequency of 4GhZ
Insulation material: PTFE
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
Antenna connection
Cable Modems
Telecom
Medical Equipment
Satcom
CCTV
FAQs
Q: How should I connect a BNC connector to a coaxial cable?
A: This BNC has a solder pin termination, meaning it requires a soldering kit to attach to an appropriate cable.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.
Features and Benefits
BNC panel socket
Robust flange
Gold contacts ensure maximum efficiency
Solder termination method
50Ω impedance
Operating frequency of 4GhZ
Insulation material: PTFE
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
Antenna connection
Cable Modems
Telecom
Medical Equipment
Satcom
CCTV
FAQs
Q: How should I connect a BNC connector to a coaxial cable?
A: This BNC has a solder pin termination, meaning it requires a soldering kit to attach to an appropriate cable.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Especificaciones
Atributo | Valor |
---|---|
Tipo de conector coaxial | Conector BNC |
Género | Hembra |
Tipo de Montaje | Montaje de Reborde |
Impedancia | 50Ω |
Método de Terminación | Soldador |
Orientación del Cuerpo | Recto |
Pasante | Sí |
Frecuencia de Funcionamiento | 4GHz |
Revestimiento del Cuerpo | Níquel |
Polaridad | Normal |
Material del Contacto | Latón |
Revestimiento del Contacto | Oro |
Enlaces relacionados
- Conector coaxial RS PRO Recto Montaje en Panel Sí Níquel
- Conector coaxial RS PRO Recto Montaje de Cable 4GHz Níquel
- Conector coaxial RS PRO Recto Montaje de Reborde Sí Plata
- Conector coaxial Molex 73386-0224 Recto Terminación de Soldador Níquel
- Conector coaxial RS PRO Recto Montaje de Reborde 4GHz +165°C -65°C Níquel
- Conector coaxial Amphenol 112424 Recto Montaje en Panel Sí, 4GHz
- Conector coaxial RS PRO Ángulo recto Montaje en Panel 4GHz, Níquel
- Conector coaxial Cinch Connectors 131-3701-636 Recta Montaje de...