Conector de potencia compacto Hembra Hirose RP34L, 2P, Orificio Pasante, 30 V ac, 42 V dc, 5A, terminación soldada
- Código RS:
- 180-2376
- Nº ref. fabric.:
- RP34L-5R-2PD(71)
- Fabricante:
- Hirose
Producto Descatalogado
- Código RS:
- 180-2376
- Nº ref. fabric.:
- RP34L-5R-2PD(71)
- Fabricante:
- Hirose
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- JP
Datos del Producto
Superior mating operability
A snap-and-lock style allows easy mating/
unmating.
Cable direction is variable
The three-position, right-angled plug makes it
possible to arrange the cable to the left or right, offering flexible wiring options depending on your requirement.
Sequential contact mating
Designed with sequential contact mating, onepin makes contact with its counterpart sooner than the others and establishes a securely grounded connection.
Easy plug assembly
A snap-together case eliminates the need for
screws to fasten the case and helps provide for a quick plug assembly.
A snap-and-lock style allows easy mating/
unmating.
Cable direction is variable
The three-position, right-angled plug makes it
possible to arrange the cable to the left or right, offering flexible wiring options depending on your requirement.
Sequential contact mating
Designed with sequential contact mating, onepin makes contact with its counterpart sooner than the others and establishes a securely grounded connection.
Easy plug assembly
A snap-together case eliminates the need for
screws to fasten the case and helps provide for a quick plug assembly.
Especificaciones
Atributo | Valor |
---|---|
Formato del Polo | 2P |
Conector Macho/Conector Hembra | Conector Hembra |
Tensión Nominal | 30 V ac, 42 V dc |
Género | Hembra |
Tipo de Montaje | Orificio Pasante |
Valor Nominal de Corriente | 5A |
Método de Terminación | Soldador |
Material del Contacto | Latón |
Material de la Carcasa | Poliamida |
Temperatura Mínima de Funcionamiento | -25°C |
Temperatura Máxima de Funcionamiento | +85°C |
Serie | RP34L |