Guantes ESD Sí, Talla XL

  • Código RS 189-4679
  • Nº ref. fabric. 51-690-1115RS
  • Fabricante EUROSTAT
Documentación Técnica
Legislación y Conformidad
Certificado de conformidad RoHS
COO (País de Origen): CN
Datos del Producto

The Eurostat gloves dissipative gloves are especially designed for micro-electronic work where electro-static discharge (ESD) must be avoided.

Conforms to : IEC 61340-5-1 Length : 200 mm +/-20 mm
Material : Textured nylon, ESD chemical, Elastic
Surface resistance : Rpp <109 Ω

Nota

If you feel itchiness or develop a rash, discontinue use. The unique design of these gloves makes them
extremely clean, however they are not completely lint-free. Not washable because the ESD may be
washed away / damaged. This product is not advisable to be used in working environment that has
contact with water or liquid.

Especificaciones
Atributo Valor
Tamaño XL
En conformidad con EN 61340-5-1
5 Disponible para entrega en 24/48 horas
Precio 1 Bolsa de 10
11,10
(exc. IVA)
13,43
(inc.IVA)
Bolsa(s)
Por Bolsa
Por unidad*
1 +
11,10 €
1,11 €
*precio indicativo