- Código RS:
- 188-0537
- Nº ref. fabric.:
- OHD5R-125B
- Fabricante:
- KEMET
Temporalmente fuera de stock. Disponible a partir del 27/09/2024, con entrega en 4 día(s) laborable(s).
Añadido
Precio unitario (En una bandeja de 100)
3,575 €
(exc. IVA)
4,326 €
(inc.IVA)
Unidades | Por unidad | Por Bandeja* |
100 + | 3,575 € | 357,50 € |
*precio indicativo |
- Código RS:
- 188-0537
- Nº ref. fabric.:
- OHD5R-125B
- Fabricante:
- KEMET
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- JP
Datos del Producto
The OHD Thermal Guard is developed for thermal problem countermeasures. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The materials magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature.
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available in 5°C increments from +30°C to +130°C
Applications
Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
High-speed response
Long operational life
Excellent environmental durability
Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available in 5°C increments from +30°C to +130°C
Applications
Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
Especificaciones
Atributo | Valor |
---|---|
Configuración del Contacto | SPST |
Corriente Máxima de Conmutación | 100mA |
Potencia Máxima de Conmutación | 1W |
Tensión Máxima de Conmutación | 30V dc |
Resistencia del Contacto | 300mΩ |
Material del Contacto | Fe-Ni Alloy |
Tipo de Montaje | Montaje en orificio pasante |
Anchura | 5mm |
Longitud: | 6.7mm |
Profundidad | 19.1mm |
Dimensiones | 6.7 x 5 x 19.1mm |