Pasador de retención Acero inoxidable Acero Inoxidable

Subtotal (1 paquete de 5 unidades)*

190,27 €

(exc. IVA)

230,23 €

(inc.IVA)

Add to Basket
Selecciona o escribe la cantidad
Disponible
  • Disponible(s) 3 unidad(es) más para enviar a partir del 17 de noviembre de 2025
¿Necesitas comprar más? Introduce la nueva cantidad y clica en "Consultar fechas de entrega"
Paquete(s)
Por Paquete
Por unidad*
1 +190,27 €38,054 €

*precio indicativo

Código RS:
188-890
Fabricante:
RS PRO
Encuentra productos similares seleccionando uno o varios atributos.
Seleccionar todo

Marca

RS PRO

Tipo de Pin

Pasador de retención

Material

Acero Inoxidable

Acabado

Acero inoxidable

Longitud Máxima

48mm

COO (País de Origen):
CN

RS PRO Dentent Pin 8 x 40mm


A detent pin offering a quick and safe method of adjustment and securement of temporary fittings on equipment. Designed with a T-handle requiring ring and push button actuation for release.

The release mechanism consists of a Stainless Steel shaft with two spring loaded Stainless Steel ball bearings preventing the pin from movement from unintentional knocks and vibration.

Through pulling pin and pushing the button the ball bearings are retracted allowing the easy removal of the detent pin. Ideal for detachable accessories and suitable for use in a wide range of environments and applications including industrial machinery and automotive assembly.

Features and Benefits


Detent pin

Pin and push button release

Stainless Steel shaft

Spring loaded Stainless Steel ball bearings

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Enlaces relacionados