Lente LED Ledil, 16 LEDs, 49.49 x 49.49 x 6.8mm, Medias, 60 °, para Architectural Floodlighting, Floodlighting,
- Código RS:
- 186-2624
- Nº ref. fabric.:
- C15431_STRADELLA-16-HB-M
- Fabricante:
- Ledil
Producto Descatalogado
- Código RS:
- 186-2624
- Nº ref. fabric.:
- C15431_STRADELLA-16-HB-M
- Fabricante:
- Ledil
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- CN
Datos del Producto
Dense lens arrays for street and industrial lighting and up to 3535 size LEDs. STRADELLA is a cost-efficient product family of single lenses and dense lens arrays for street, area and industrial lighting. Bigger lens arrays come with an integrated silicone gasket for dusty and dump environments with up to IP67 ingress protection. Offering a huge amount of light from a relatively small area they are an ideal option for up to 3535 size mid and high-power LEDs and CSP LEDs.
∼60° medium beam for industrial applications
Especificaciones
Atributo | Valor |
---|---|
Serie | STRADELLA |
Tipo de Producto | Lente de LED |
Número de LEDs Por Lente | 16 |
Patrón de Emisión | Medias |
Material de lente | Polimetilmetacrilato (PMMA) |
Ángulo de Exposición | 60 ° |
Método de Fijación | Pin, tornillo |
Para Usar Con | Architectural Floodlighting, Floodlighting, High-Mast Lighting, Industrial Highbay Lighting, Midbay Lighting, Parking Area Lighting Stadium and Sports Field Lighting, Projector Lighting, Symm. Floodlighting |
Dimensiones | 49.49 x 49.49 x 6.8mm |
Transparente o Difuso | Transparente |
Altura | 6.8mm |
Longitud | 49.49mm |
Anchura | 49.49mm |
- Código RS:
- 186-2624
- Nº ref. fabric.:
- C15431_STRADELLA-16-HB-M
- Fabricante:
- Ledil