Lente LED Ledil, 28 LEDs, 100 x 100 x 9.49mm, Asimétrico, para Asymm. Street Lighting, IESNA Type I, India Specific
- Código RS:
- 186-2630
- Nº ref. fabric.:
- CS16575_STRADELLA-IP-28-T1-A
- Fabricante:
- Ledil
Producto Descatalogado
- Código RS:
- 186-2630
- Nº ref. fabric.:
- CS16575_STRADELLA-IP-28-T1-A
- Fabricante:
- Ledil
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- CN
Datos del Producto
Dense lens arrays for street and industrial lighting and up to 3535 size LEDs. STRADELLA is a cost-efficient product family of single lenses and dense lens arrays for street, area and industrial lighting. Bigger lens arrays come with an integrated silicone gasket for dusty and dump environments with up to IP67 ingress protection. Offering a huge amount of light from a relatively small area they are an ideal option for up to 3535 size mid and high-power LEDs and CSP LEDs.
Asymmetric IESNA Type I (short) beam. Results a Type II beam with tilted poles. Targeted for Indian market. Variant made from PMMA.
Especificaciones
Atributo | Valor |
---|---|
Serie | STRADELLA |
Forma de la Lente | Cuadrado |
Número de LEDs Por Lente | 28 |
Patrón de Emisión | Asimétrico |
Material de lente | Polimetilmetacrilato (PMMA) |
Método de Fijación | Tornillo |
Para Usar Con | Asymm. Street Lighting, IESNA Type I, India Specific Lighting, Narrow Streets, Short Pole Distances |
Dimensiones | 100 x 100 x 9.49mm |
Transparente o Difuso | Transparente |
Altura | 9.49mm |
Longitud | 100mm |
Anchura | 100mm |
- Código RS:
- 186-2630
- Nº ref. fabric.:
- CS16575_STRADELLA-IP-28-T1-A
- Fabricante:
- Ledil