- Código RS:
- 185-9720
- Nº ref. fabric.:
- 2213626-1
- Fabricante:
- TE Connectivity
Temporalmente fuera de stock. Disponible a partir del 06/02/2025, con entrega en 4 día(s) laborable(s).
Añadido
Precio unitario (Suministrado en múltiplos de 5)
1,336 €
(exc. IVA)
1,617 €
(inc.IVA)
Unidades | Por unidad | Por Pack* |
5 - 45 | 1,336 € | 6,68 € |
50 + | 1,082 € | 5,41 € |
*precio indicativo |
- Código RS:
- 185-9720
- Nº ref. fabric.:
- 2213626-1
- Fabricante:
- TE Connectivity
Documentación Técnica
Legislación y Conformidad
Datos del Producto
TE Connectivity launches a new fully rotatable dimming receptacle which provide an electrical and mechanical interconnection between a photo control cell and luminaire. Ideal for outdoor commercial and utility lighting the dimming receptacle is available with two or four dimming contacts to support either 0-10 VDC dimming methods or Digital Addressable Lighting Interface (DALI), while providing a reliable power interconnect with three robust twist lock contacts.
Fully rotates up to 355 degrees
Robust twist lock contacts for a reliable power interconnect
Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
Available with 105° and 150° C rated wire insulation for varying temperature rated luminaires
Accepts ANSI standard dimmable photocells to provide a connection between the photocell and the luminaire
Available with two or four dimming contacts to support one or two channel dimming protocols
Application
Street and Roadway Lighting
Photo controls
Parking Lot Lighting
Robust twist lock contacts for a reliable power interconnect
Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
Available with 105° and 150° C rated wire insulation for varying temperature rated luminaires
Accepts ANSI standard dimmable photocells to provide a connection between the photocell and the luminaire
Available with two or four dimming contacts to support one or two channel dimming protocols
Application
Street and Roadway Lighting
Photo controls
Parking Lot Lighting
Enlaces relacionados
- Cubierta de iluminación TE Connectivity 2311664-1 para uso con LED...
- Cubierta de iluminación TE Connectivity 2311664-1 para uso con...
- Conectores de iluminación Ángulo de 90° TE Connectivity 250 V...
- Toma de corriente Hembra 890, 2 Polos
- Soporte para LED TE Connectivity Ø ext. 82.1mm, para Aparejo de...
- Soporte para LED TE Connectivity para Controlador de iluminación de 3 patas
- Toma de corriente Hembra 890, 5 Polos
- Toma para Iluminación Esteatita Montaje Atornillado Orbitec