Resistencia fija de montaje en superficie Vishay

  • Código RS 181-9349
  • Nº ref. fabric. CRCW040210K0FKEDHP
  • Fabricante Vishay
Documentación Técnica
Legislación y Conformidad
Certificado de conformidad RoHS
Datos del Producto

0402 CRCW High Power Thick Film Chip Resistors

The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.

Features and Benefits

• Excellent pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Metal glaze on high quality ceramic
• Protective over glaze
• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
• Lead (Pb)-free solder contacts on Ni barrier layer
• Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Especificaciones
Atributo Valor
Resistencia 10 kΩ
Tecnología Película Gruesa
Paquete/Carcasa 0402 (1005M)
Tolerancia ±5%
Serie CRCW
Mínima Temperatura de Funcionamiento -55°C
Máxima Temperatura de Funcionamiento +155°C
251000 Disponible para entrega en 2 día(s) laborable(s).
Precio unitario (Suministrado en Carretes de 1000)
0,045
(exc. IVA)
0,054
(inc.IVA)
unidades
Por unidad
Por Carrete*
1000 - 4000
0,045 €
45,00 €
5000 +
0,038 €
38,00 €
*precio indicativo