- Código RS:
- 184-8033
- Fabricante:
- RS PRO
17 Entrega en 24 horas
30 Disponible para entrega en 24/48 horas
Añadido
Precio 1 Juego
23,64 €
(exc. IVA)
28,60 €
(inc.IVA)
Set(s) | Por Set |
1 + | 23,64 € |
- Código RS:
- 184-8033
- Fabricante:
- RS PRO
Documentación Técnica
Legislación y Conformidad
Estado RoHS: No aplica
- COO (País de Origen):
- TW
Datos del Producto
Juego de llaves métricas de 10 piezas RS PRO
The RS PRO, this 10 Piece imperial combination spanner set is suitable for professional tradesman and enthusiasts alike. The tools feature an open-ended spanner on one end, and a ring spanner on the other, combing two tools in one.
Manufactured from polished finished carbon steel, these spanners ensure a long and dependable service life. The sets come in a black vinyl storage roll to protect your spanners when not in use.
The tools are supplied in a handy compartmented tool wrap, for safe and convenient transportation and storage.
Features and Benefits
• Manufactured from high-quality carbon steel
• Flat type, Chrome Plated fully polished ignition spanners
• Heat Treated to HRC 38 ∼ 55 degrees
• Supplied in a black vinyl storage roll
Applications
Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ring spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;
• Plumbing
• Auto mechanics
• Engineering
• Machine Operating
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Manufactured from polished finished carbon steel, these spanners ensure a long and dependable service life. The sets come in a black vinyl storage roll to protect your spanners when not in use.
The tools are supplied in a handy compartmented tool wrap, for safe and convenient transportation and storage.
Features and Benefits
• Manufactured from high-quality carbon steel
• Flat type, Chrome Plated fully polished ignition spanners
• Heat Treated to HRC 38 ∼ 55 degrees
• Supplied in a black vinyl storage roll
Applications
Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ring spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;
• Plumbing
• Auto mechanics
• Engineering
• Machine Operating
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Juego de llaves métricas de 10 piezas RS PRO
Fabricadas de acero al carbono con acabado pulido, estas llaves garantizan una vida útil larga y fiable. Los juegos se suministran en un rollo de almacenamiento de vinilo negro para proteger las llaves cuando no se utilizan.
Las herramientas se suministran en una práctica envoltura de herramientas compartimentada para un transporte y almacenamiento seguros y cómodos.
Las herramientas se suministran en una práctica envoltura de herramientas compartimentada para un transporte y almacenamiento seguros y cómodos.
El RS Pro, este juego de 10 llaves combinadas métricas es adecuado para tradesman profesional y aficionados. Las herramientas disponen de una llave de dos bocas en un extremo y una llave de anillo en el otro, que pela dos herramientas en una.
Características y ventajas
Fabricado en acero al carbono de alta calidad
Llaves de encendido completamente pulidas de tipo plano chapadas en cromo
Tratamiento térmico conforme a HRC 38 ∼ 55 grados
Se suministra en un estuche enrollable de vinilo negro
Llaves de encendido completamente pulidas de tipo plano chapadas en cromo
Tratamiento térmico conforme a HRC 38 ∼ 55 grados
Se suministra en un estuche enrollable de vinilo negro
Aplicaciones
Fontanería
Mecánica automática
Ingeniería
Funcionamiento de la máquina
Mecánica automática
Ingeniería
Funcionamiento de la máquina
Esta herramienta manual, denominada llave inglesa en Estados Unidos y Canadá, está diseñada específicamente para apretar y aflojar fijaciones que se corresponden con su tamaño métrico específico. El extremo de la llave de extremo abierto permite girar desde cualquier extremo de la conexión, mientras que el extremo de la llave de anillo permite sujetar una fijación completamente donde el espacio lo permite. Como tal, la herramienta es muy versátil y se puede utilizar en una serie de profesiones, como
¿por qué RS Pro?
RS Pro pretende ser su Marca de referencia cuando necesita calidad, fiabilidad y relación calidad-precio. Con todas nuestras piezas sometidas a rigurosas pruebas por parte de nuestros expertos internos, estamos seguros de que podemos proporcionarle las herramientas y piezas que necesita para cualquier fin.
En lo que respecta a herramientas, RS Pro está ahí para ayudarle en cada paso del camino, independientemente de la ambición de su proyecto o instalación.
Especificaciones
Atributo | Valor |
---|---|
Tipo de Juego | Juego de llaves combinadas |
Tamaños en el Juego | 4 → 11 mm |
Número de Piezas | 10 |
Material | Acero al Carbono |
Acabado | Cromo |