- Código RS:
- 185-5244
- Nº ref. fabric.:
- 6397341
- Fabricante:
- Heckel
Producto Descatalogado
- Código RS:
- 185-5244
- Nº ref. fabric.:
- 6397341
- Fabricante:
- Heckel
Documentación Técnica
Legislación y Conformidad
Estado RoHS: No aplica
- COO (País de Origen):
- RO
Datos del Producto
Sole: PU/rubber sole, excellent grip, oil, hydrocarbon and chemical resistant, self-cleaning sole profile, excellent shock absorption. Injection moulded PU scuffcap. Resistant to contact heat up to 300°C
Upper: water-resistant full grain leather, padded tongue and collar, closure system with nonmetallic eyelets and zip, reflective piping and insert.
Lining: 3D mesh, excellent breath ability, quick drying
Toe cap: metal-free
Penetration resistant midsole: metal-free
Hygienic insole: anatomically shaped hygienic insole with heel shock absorber
Weight : 760 g in size 42
MACSOLE®
MACSOLE® soles, made from an exclusive mixture of nitrile rubbers offer unequalled performances in terms of adherence, safety and longevity in the most extreme conditions
Non-metal protective toecap
Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton
100% antimagnetic
Comfortable due to its ergonomic shape
Extra wide
20% lighter than conventional steel toecap
Conducts less heat and cold than a metal toecap
Non-metal penetration resistant sole
Resists to perforation up to 1 100 Newton
100% composite
Flexible
Antimagnetic
Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)
Lighter than steel soles
Conducts less heat and cold than a metal sole
Resistance to water penetration
Resistance to contact heat (HRO)
Resists to temperatures of up to 300°C
Upper: water-resistant full grain leather, padded tongue and collar, closure system with nonmetallic eyelets and zip, reflective piping and insert.
Lining: 3D mesh, excellent breath ability, quick drying
Toe cap: metal-free
Penetration resistant midsole: metal-free
Hygienic insole: anatomically shaped hygienic insole with heel shock absorber
Weight : 760 g in size 42
MACSOLE®
MACSOLE® soles, made from an exclusive mixture of nitrile rubbers offer unequalled performances in terms of adherence, safety and longevity in the most extreme conditions
Non-metal protective toecap
Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton
100% antimagnetic
Comfortable due to its ergonomic shape
Extra wide
20% lighter than conventional steel toecap
Conducts less heat and cold than a metal toecap
Non-metal penetration resistant sole
Resists to perforation up to 1 100 Newton
100% composite
Flexible
Antimagnetic
Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)
Lighter than steel soles
Conducts less heat and cold than a metal sole
Resistance to water penetration
Resistance to contact heat (HRO)
Resists to temperatures of up to 300°C
Especificaciones
Atributo | Valor |
---|---|
Serie | MX 500 |
Género | Hombre |
Talla de zapato EUR | 41 |
Talla de zapato UK | 7 |
Color | Negro |
Tipo de puntera de seguridad | Compuesto |
Puntera de seguridad | Sí |
Protección ESD | No |
Antiestático | Sí |
Tipo de cierre | Cordones |
Resistente a | Abrasión, Sustancia química, Calor, Hidrocarburos, Aceite, Deslizamiento, Agua |
Resistente al agua | Sí |
Resistente a penetración | Sí |
Características de seguridad adicionales | A, HI, HRO, P, WRU |
Calificación de seguridad EN ISO 20345 | S3 |
Material de la suela | Poliuretano, Caucho |
Resistencia nominal a deslizamiento | SRC |
Antideslizamiento | Sí |
Tipo de suela media | Compuesto |
Material superior | Cuero plena flor |