| Revolution PI | - | - | 700 MHz Quad-Core, BCM2835 | RevPi Core | 700 MHz | Linux | IP20 | 12 24 V dc | PiBridge | 96 x 22.5 x 110.5 mm | 1 micro-USB, 1 micro HDMI, 1 Ethernet RJ45, 2 bus de sistema PiBridge, 2 USB | - | - | Polycarbonate | - | 500 MB (RAM), 4 GB (FLASH) | Flash, RAM | - | - | -40°C | +55°C |
|
| Seeed Studio | - | 4 | ARM Cortex | reComputer industrial | - | - | - | 12 V | PCIe | 69,6 x 45 mm | Ethernet | 25W | - | Aluminio | - | 16 GB | DDR4 | - | - | - | - |
|
| Revolution PI | - | 4 | ARM Cortex | RevPi Connect 4 | 1,5 GHz | - | IP20 | 10,8 → 28,8 V | USB | 96 x 45 x 110,5 mm | Micro-HDMI, RJ45, USB | 20W | - | - | - | 8 GB | - | - | - | - | - |
|
| Revolution PI | - | 4 | - | RevPi Core SE | 1,5 GHz | Linux | IP20 | +12 V → +24 V CC | PiBridge | 96 x 22,5 x 110,5 mm | 2 x USB A1 | 10W | 0 | Policarbonato | - | 8 GB (Flash) / 1 GB (RAM) | Flash, RAM | - | 1.5 | -25°C | +55°C |
|
| Revolution PI | - | 4 | ARM Cortex | RevPi Connect 4 | 1,5 GHz | - | IP20 | 10,8 → 28,8 V | USB | 96 x 45 x 110,5 mm | Micro-HDMI, RJ45, USB | 20W | - | - | - | 32 GB | - | - | - | - | - |
|
| Seeed Studio | - | 4 | ARM Cortex | reComputer industrial | - | - | - | 12 V | USB | 69,6 x 45 mm | Ethernet | 25W | - | Aluminio | - | 16 GB | DDR4 | - | - | -10°C | +60°C |
|
| MOXA | - | 2 | Intel Atom | BXP-A100 | 1,3 GHz | Linux, Windows | IP20 | 12/24 V dc | - | 210 x 166 x 48 mm | HDMI, LAN, Serie, USB, VGA | 50W | - | - | - | 8 GB | - | - | - | - | - |
|
| Phoenix Contact | - | - | Intel Celeron | BL2 BPC 1101 | - | - | IP20 | 24 V CC | - | 185 x 131 x 54 mm | - | - | - | - | - | - | - | - | - | - | - |
|
| Siemens | - | - | - | SINAMICS | - | - | IP20 | - | - | 142 x 62 x 108 mm | - | - | - | - | - | - | - | - | - | - | - |
|
| Revolution PI | - | 4 | - | RevPi Connect SE | 1,5 GHz | Linux | IP20 | +12 V → +24 V CC | ConBridge, PiBridge | 96 x 45 x 110,5 mm | 2 x USB A2 | 20W | 0 | Policarbonato | - | 8 GB (Flash) / 1 GB (RAM) | Flash, RAM | - | 2.5 | -25°C | +55°C |
|
| Siemens | - | 4 | Intel Atom | SIMATIC | 3 GHz | Windows 10 | IP40 | 24 V | USB | 132 x 254 x 73 mm | RJ45 | - | - | - | - | 16 GB | - | - | - | - | - |
|
| Revolution PI | - | 4 | - | RevPi Core S | 1,5 GHz | Linux | IP20 | +12 V → +24 V CC | PiBridge | 96 x 22,5 x 110,5 mm | 2 x USB A | 10W | 0 | Policarbonato | - | 8 GB (Flash) / 1 GB (RAM) | Flash, RAM | - | 1.5 | -25°C | +55°C |
|
| Revolution PI | - | 4 | - | RevPi Core S | 1,5 GHz | Linux | IP20 | +12 V → +24 V CC | PiBridge | 96 x 22,5 x 110,5 mm | 2 x USB A1 | 10W | 0 | Policarbonato | - | 32 GB (Flash) / 1 GB (RAM) | Flash, RAM | - | 1.5 | -25°C | +55°C |
|
| MOXA | - | 1 | ARM Cortex | UC-8100-ME-T | 1 GHz | Linux | IP30 | 12 → 36 V | AHB y VPB | 141 x 125,6 x 54,8 mm | 2 serie y 2 Ethernet | 6W | - | - | - | 4.000 MB | - | - | - | - | - |
|
| MOXA | - | 1 | ARM Cortex | UC-2100 | 600 MHz | Linux | IP30 | 9 → 48 V | AHB y VPB | 80 x 80 x 30,8 mm | 2 Ethernet | 4W | - | - | - | 8.000 MB | - | - | - | - | - |
|
| Bosch Rexroth | - | 1 | Intel Atom | ctrlX IPC – PR21 | 1,4 GHz | Linux Ubuntu Core 16 | IP20 | 24 V CC | 1 mPCIe de tamaño completo | 100 x 30 x 81,5 mm | Ethernet, HDMI, Serial, USB | 20W | 1x Full-size mPCIe Slot | - | - | 4 GB | DDR3L | 32GB eMMC | - | 0°C | 55°C |
|
| Phoenix Contact | - | - | Intel Pentium 4 | BL2 BPC 2101 | - | - | IP20 | 24 V CC | - | 185 x 131 x 54 mm | - | - | - | - | - | - | - | - | - | - | - |
|
| Revolution PI | - | 4 | ARM Cortex | RevPi Connect 4 | 1,5 GHz | - | IP20 | 10,8 → 28,8 V | USB | 96 x 45 x 110,5 mm | Micro-HDMI, RJ45, USB | 20W | - | - | - | 32 GB | - | - | - | - | - |
|
| Seeed Studio | - | - | - | reComputer industrial | 48 MHz | - | - | 12 V | USB | 100 x 80 x 29 mm | USB | - | - | - | - | - | - | - | - | - | - |
|
| Siemens | - | 4 | Intel Atom | SIMATIC | 1,5 GHz | Windows 10 | IP40, IP65 | 24 V | USB | - | RJ45 | - | - | - | - | 16 GB | - | - | - | - | - |