- Código RS:
- 186-0211
- Nº ref. fabric.:
- DRM40
- Fabricante:
- TDK-Lambda
5 Disponible para entrega en 24/48 horas
Precio Unidad
96,54 €
(exc. IVA)
116,81 €
(inc.IVA)
Unidades | Por unidad |
1 + | 96,54 € |
- Código RS:
- 186-0211
- Nº ref. fabric.:
- DRM40
- Fabricante:
- TDK-Lambda
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- MY
Datos del Producto
The DRM40 series of 20 to 40A DIN rail mount redundancy modules can be used in N+1 redundancy applications or to parallel two power supplies for additional power. The DRM40 has a current balancing LED indicator which is illuminated when both power supplies have been adjusted to deliver the same current. Two isolated alarm signals indicate the output voltage status of each power supply. Internally the DRM40 has a low 200mV voltage drop.
Compact Size
Low 200mV Voltage Drop
Current Balance Indicator Option
Isolated Alarm Signals
Applications
General Purpose Industrial
Test & Measurement
Low 200mV Voltage Drop
Current Balance Indicator Option
Isolated Alarm Signals
Applications
General Purpose Industrial
Test & Measurement
Especificaciones
Atributo | Valor |
---|---|
Tipo de accesorio | Módulo redundante |
Para usar con | EMC Filter, EMI Filter |
Serie | DRM40 |
Tensión de alimentación | 10 → 30V dc |
Rango de corriente de entrada | 2 X 20 A, 60 (Peak) A |
Estilo de montaje | Montaje en carril DIN |
Enlaces relacionados
- EMC Filter for FR-D740; D720; E720
- additionnal EMC filter - 23.9 A - 1 PH
- EMC Filter for FR-D720S; E720S
- EMC radio interference input filter - fo
- additionnal EMC filter - 17.6 A - 1 PH -
- EMC Filter for FR-CS82S-025-60
- Transformador de montaje carril DIN TDK-Lambda DRM40B para usar...
- additionnal EMC filter - 10.1 A - 1 PH