- Código RS:
- 237-2186
- Nº ref. fabric.:
- AS 3552
- Fabricante:
- SKF
39 Disponible para entrega en 2 día(s) laborable(s).
Precio Unidad
1,56 €
(exc. IVA)
1,89 €
(inc.IVA)
Unidades | Por unidad |
---|---|
1 + | 1,56 € |
- Código RS:
- 237-2186
- Nº ref. fabric.:
- AS 3552
- Fabricante:
- SKF
Documentación Técnica
Legislación y Conformidad
Datos del Producto
SKF Universal Washer, 35mm Inside Diameter, 52mm Outside Diameter - AS 3552
This universal washer from SKF is specifically designed to meet the needs of various industries, providing reliable performance and durability. It features a through-bore design with an inside diameter of 35mm, outside diameter of 52mm, and a race width of 1mm. The needle roller bearing type ensures smooth operation in demanding applications.
Features & Benefits
• Through-bore design for easy installation and removal
• 35mm inside diameter suitable for a range of shaft sizes
• 52mm outside diameter for secure fitting in assemblies
• 1mm race width ensures precise alignment and support
• Needle roller bearing type offers high load capacity and reduced friction
• 35mm inside diameter suitable for a range of shaft sizes
• 52mm outside diameter for secure fitting in assemblies
• 1mm race width ensures precise alignment and support
• Needle roller bearing type offers high load capacity and reduced friction
Applications
• Ideal for use in automotive applications for bearing washers
• Suitable for machinery and equipment requiring cylindrical and needle roller thrust bearings
• Suitable for various industrial applications requiring precise alignment and support
• Suitable for machinery and equipment requiring cylindrical and needle roller thrust bearings
• Suitable for various industrial applications requiring precise alignment and support
Las arandelas de rodamiento SKF para rodamientos de empuje cilíndricos y de rodillos de agujas tienen una masa de 9 g.
Can this universal washer be used in high-traffic applications?
Diámetro del orificio: 35 mm
Yes, the SKF universal washer is designed to withstand heavy-duty applications with ease.
Will this washer provide reliable performance in demanding industrial settings?
Yes, the universal washer is built to deliver reliable performance even in the most demanding industrial settings.
Is this washer compatible with other SKF products and components?
Yes, the SKF universal washer is designed to be compatible with a wide range of SKF products and components for seamless integration.
Especificaciones
Atributo | Valor |
---|---|
Diámetro Interno | 35mm |
Diámetro externo | 52mm |
Serie | AS |
Enlaces relacionados
- Discos-eje centrado por el interior de aguja SKF, Ø int. 17mm, Ø...
- Discos-eje centrado por el interior de aguja SKF, Ø int. 20mm, Ø...
- Discos-eje centrado por el interior de aguja SKF, Ø int. 30mm, Ø...
- Discos-eje centrado por el interior INA, Ø int. 30mm, Ø ext. 52mm,...
- Discos-eje centrado por el interior INA, Ø int. 35mm, Ø ext. 52mm,...
- Discos-eje centrado por el interior INA, Ø int. 15mm, Ø ext. 28mm,...
- Discos-eje centrado por el interior INA, Ø int. 35mm, Ø ext. 68mm,...
- Discos-eje centrado por el interior INA, Ø int. 50mm, Ø ext. 78mm,...