- Código RS:
- 181-2057
- Fabricante:
- RS PRO
24 Disponible para entrega en 4 día(s) laborable(s).
Precio Unidad
170,84 €
(exc. IVA)
206,72 €
(inc.IVA)
Unidades | Por unidad |
---|---|
1 + | 170,84 € |
- Código RS:
- 181-2057
- Fabricante:
- RS PRO
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- GB
Datos del Producto
RS Pro silicone heater mat operates at a supply voltage of 120V ac, with a power rating of 180W and a maximum temperature rating of +180°C. This rectangular shaped silicone heater mat measures 6 x 12. It is designed for areas where standard heating methods are difficult to apply. This mat is self-adhesive and has an etched foil element embedded into layers of silicone coated glass cloth.
Acrylic backing adhesive from Nitto, no loss in performance
Flexible silicone with etched foil heating element
Fits to irregular shaped objects
Operating temperature +180°C (Maximum)
All units supplied with instruction leaflet
Not suitable for stand-alone operation
Flexible silicone with etched foil heating element
Fits to irregular shaped objects
Operating temperature +180°C (Maximum)
All units supplied with instruction leaflet
Not suitable for stand-alone operation
Especificaciones
Atributo | Valor |
---|---|
Forma de la Estera | Rectángulo |
Potencia Nominal | 180 W |
Tamaño de la Estera Rectangular | 152 x 305mm |
Temperatura de Pico | +180°C |
Tensión de Alimentación | 120 V ac |
Dimensiones | 6 x 12 pulg |
Enlaces relacionados
- Calentador flexible de silicona rectangular, 6 x 12 pulg, 120 V ac, 90 W
- Calentador flexible de silicona rectangular, 6 x 14 pulg, 120 V ac, 360 W
- Calentador flexible de silicona rectangular, 12 x 14 pulg, 120 V ac, 720 W
- Calentador flexible de silicona rectangular, 2 x 10 pulg, 120 V ac, 100 W
- Calentador flexible de silicona rectangular, 12 x 12 pulg, 115 V ac, 720 W
- Calentador flexible de silicona rectangular, 2 x 6 pulg, 12 V dc, 60 W
- Calentador flexible de silicona rectangular, 2 x 8 pulg, 12 V dc, 80 W
- Calentador flexible de silicona rectangular, 4 x 8 pulg, 230 V ac, 160 W