Zapatos de seguridad LEMAITRE SECURITE, serie ROISSY de color Negro, talla 38, S3 SRC
- Código RS:
- 189-3086
- Nº ref. fabric.:
- RINOS30NR38
- Fabricante:
- LEMAITRE SECURITE
Temporalmente fuera de stock. Disponible a partir del 05/08/2024, con entrega en 2 día(s) laborable(s).
Precio 1 Par
95,13 €
(exc. IVA)
115,11 €
(inc.IVA)
Par(es) | Por Par |
---|---|
1 + | 95,13 € |
- Código RS:
- 189-3086
- Nº ref. fabric.:
- RINOS30NR38
- Fabricante:
- LEMAITRE SECURITE
Documentación Técnica
Legislación y Conformidad
Estado RoHS: No aplica
Datos del Producto
• Tridimensional textile lining, soft and very breathable for better comfort
• Leather coated groove anti-abrasion on the vamp part of the upper: reduces wear and tear and especially when footwear is used in flexion
• Closed back
• Sole: CRAZY +
- Double density PU2D: excellent comfort even in extreme flexing conditions
- Reinforcements on the front, on the back and on the sides of the shoe for better durability of the upper. The additional PU strips on the sides provide a protection against side impacts and give a perfect foot stability.
- Defined heel: sure-footed safety! an additional precaution especially on ladders
- Wide sole: enhance grip and stability
- Comfort cushions in the heel: low density cushions increase the energy absorption of the heel, 75 % better than the standards requirements.
- Very resistant to landslides thanks to the studded open structure for better drainage of liquids
- Cold insulation of sole complex (CI)
- Antistatic
• PARABOLIC® profile
- Exceptional slip resistance: footprint adapts itself to the nature of the ground due to the profile of the sole
- Spring effect: gives a more dynamic walk
- Walking assistance: the concave structure of allows a progressive deformation of the sole in order to optimize grip and facilitate walking
• Leather coated groove anti-abrasion on the vamp part of the upper: reduces wear and tear and especially when footwear is used in flexion
• Closed back
• Sole: CRAZY +
- Double density PU2D: excellent comfort even in extreme flexing conditions
- Reinforcements on the front, on the back and on the sides of the shoe for better durability of the upper. The additional PU strips on the sides provide a protection against side impacts and give a perfect foot stability.
- Defined heel: sure-footed safety! an additional precaution especially on ladders
- Wide sole: enhance grip and stability
- Comfort cushions in the heel: low density cushions increase the energy absorption of the heel, 75 % better than the standards requirements.
- Very resistant to landslides thanks to the studded open structure for better drainage of liquids
- Cold insulation of sole complex (CI)
- Antistatic
• PARABOLIC® profile
- Exceptional slip resistance: footprint adapts itself to the nature of the ground due to the profile of the sole
- Spring effect: gives a more dynamic walk
- Walking assistance: the concave structure of allows a progressive deformation of the sole in order to optimize grip and facilitate walking
Especificaciones
Atributo | Valor |
---|---|
Serie | ROISSY |
Género | Hombre |
Talla de zapato EUR | 38 |
Talla de zapato UK | 5 |
Color | Negro |
Tipo | Zapatilla |
Tipo de puntera de seguridad | Compuesto |
Puntera de seguridad | Sí |
Antiestático | Sí |
Protección ESD | No |
Tipo de cierre | Cordones |
Resistente a penetración | Sí |
Resistente al agua | Sí |
Resistente a | Deslizamiento, penetración, impactos, penetración de agua (WRU) |
Características de seguridad adicionales | A |
Calificación de seguridad EN ISO 20345 | S3 |
Material de la suela | PU2D |
Tipo de suela media | No metálico |
Antideslizamiento | Sí |
Material superior | Cuero |
Resistencia nominal a deslizamiento | SRC |
Enlaces relacionados
- Zapatos de seguridad LEMAITRE SECURITE, serie ROISSY de color...
- Zapatos de seguridad LEMAITRE SECURITE, serie ROISSY de color...
- Zapatos de seguridad LEMAITRE SECURITE, serie ROISSY de color...
- Zapatos de seguridad LEMAITRE SECURITE, serie ROISSY de color...
- Zapatos de seguridad LEMAITRE SECURITE, serie ROISSY de color...
- Zapatos de seguridad LEMAITRE SECURITE, serie ROISSY de color...
- Zapatos de seguridad LEMAITRE SECURITE, serie ROISSY de color...
- Zapatos de seguridad LEMAITRE SECURITE, serie ROISSY de color...