- Código RS:
- 176-5709
- Nº ref. fabric.:
- DISPLPORT3L
- Fabricante:
- StarTech.com
Producto Descatalogado
Producto Alternativo
Este producto actualmente no se encuentra disponible. Le sugerimos la siguiente alternativa.
- Código RS:
- 176-5709
- Nº ref. fabric.:
- DISPLPORT3L
- Fabricante:
- StarTech.com
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- CN
Datos del Producto
DISPLPORT3L DisplayPort Cable
The DISPLPORT3L 3ft DisplayPort™ 1.2 Cable with latches provides a secure, connection between your DisplayPort-equipped devices and is capable of providing higher performance than either HDMI® or dual link DVI.
The DP cable supports high resolutions of up to 4k x 2k (4096 x 2160) @ 60Hz with a maximum HBR2 bandwidth of 21.6 Gbps. The cable also supports Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.
The DISPLPORT3L is backed by StarTech.coms Lifetime Warranty, for guaranteed reliability and ensures that digitally protected content is displayed properly, with both HDCP and DPCP capability.
The DP cable supports high resolutions of up to 4k x 2k (4096 x 2160) @ 60Hz with a maximum HBR2 bandwidth of 21.6 Gbps. The cable also supports Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.
The DISPLPORT3L is backed by StarTech.coms Lifetime Warranty, for guaranteed reliability and ensures that digitally protected content is displayed properly, with both HDCP and DPCP capability.
Features & Benefits
High-resolution support of up to 4k x 2k
Support for High Bit Rate 2 (HBR2) bandwidth of up to 21.6 Gbps
Supports the DPCP (DisplayPort Content Protection) standard in addition to HDCP
Backward compatible with DisplayPort 1.1
Designed and manufactured to DisplayPort standards
Moulded latching connectors with strain relief
Prevent accidental disconnections with latched connectors
Guaranteed reliability
Support for High Bit Rate 2 (HBR2) bandwidth of up to 21.6 Gbps
Supports the DPCP (DisplayPort Content Protection) standard in addition to HDCP
Backward compatible with DisplayPort 1.1
Designed and manufactured to DisplayPort standards
Moulded latching connectors with strain relief
Prevent accidental disconnections with latched connectors
Guaranteed reliability
Applications
Connecting a DisplayPort Display to a PC or other DisplayPort Source
Whats in the package?
3 ft DisplayPort™ Cable with Latches - M/M
FAQs
When should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Especificaciones
Atributo | Valor |
---|---|
Longitud | 900mm |
Resolución Máxima | 4K |
Material de la Funda Exterior | PVC |
Color de la Funda | Negro |
Protección | Lámina de aluminio-Mylar con malla |
Tamaño de los Hilos | 28 AWG |