Carcasa de conector de crimpado Samtec Hembra IPD1-06-D-K, Serie IPD1, paso: 2.54mm, 12 contactos, 2 filas, Recto,
- Código RS:
- 159-2515
- Nº ref. fabric.:
- IPD1-06-D-K
- Fabricante:
- Samtec
3 Disponible para entrega en 24/48 horas
43 Disponible para entrega en 24/48 horas
Añadido
Precio Unidad
0,78 €
(exc. IVA)
0,94 €
(inc.IVA)
Unidades | Por unidad |
1 - 9 | 0,78 € |
10 - 24 | 0,71 € |
25 - 99 | 0,64 € |
100 - 499 | 0,53 € |
500 + | 0,49 € |
- Código RS:
- 159-2515
- Nº ref. fabric.:
- IPD1-06-D-K
- Fabricante:
- Samtec
Legislación y Conformidad
- COO (País de Origen):
- US
Datos del Producto
The Title of the product:Samtec IPD1 Crimp Connector Housing, Female Connector, Straight Orientation - IPD1-06-D-K
This crimp connector housing is a high-performance product designed for use with FFC and IDC connectors. It features a straight orientation and a female connector. With twelve contacts and a nylon housing material, it offers a cable mount style for easy installation. It also ensures reliable connectivity in various applications within various industries.
Features & Benefits
• Straight orientation with a female connector
• Nylon housing material for durability
• Compatible with FFC and IDC connectors
• Cable mount style for convenient installation
• Nylon housing material for durability
• Compatible with FFC and IDC connectors
• Cable mount style for convenient installation
Applications
• Ideal for use in various industries
• Suitable for connecting FFC and IDC connectors
• Suitable for connecting FFC and IDC connectors
Conector hembra de cable discreto Mini Mate® de 0,100"
Can it be used with both FFC and IDC connectors?
Sistema de fila única o doble, polarizado
Cierres de metal o plástico
Cierres de metal o plástico
Yes, it is compatible with both FFC and IDC connectors.
Will it provide a secure connection in high-performance applications?
Yes, the high-performance design ensures reliable connectivity in various applications.
Is the installation process easy for this connector?
Yes, the cable mount style makes installation quick and convenient.
Especificaciones
Atributo | Valor |
---|---|
Número de Contactos | 12 |
Número de Filas | 2 |
Paso | 2.54mm |
Género | Macho |
Tipo de Montaje | Montaje de Cable |
Serie | IPD1 |
Para Uso Con | Conectores FFC, conectores IDC |
Orientación del Cuerpo | Recto |
Longitud | 16.64mm |
Anchura | 8.97mm |
Material de la Carcasa | Nylon |
Enlaces relacionados
- Carcasa de conector de crimpado Samtec Hembra IPD1-20-D-K paso:...
- Carcasa de conector de crimpado Samtec Hembra IPD1-15-D-K paso:...
- Carcasa de conector de crimpado Samtec Hembra IPD1-05-D-K paso:...
- Carcasa de conector de crimpado Samtec Hembra IPD1-10-D-K paso:...
- Carcasa de conector de crimpado Samtec Hembra IPD1-03-D-K paso:...
- Carcasa de conector de crimpado Samtec Hembra IPD1-06-S-K paso: 2.54mm
- Carcasa de conector de crimpado Samtec Hembra IPD1-02-D-K paso:...
- Carcasa de conector de crimpado Samtec Hembra IPD1-04-D-K paso:...