Carcasa de conector Amphenol Communications Solutions Hembra 10142707-04LF, Serie Minitek Pwr, paso: 5.7mm, 4
- Código RS:
- 181-9667
- Nº ref. fabric.:
- 10142707-04LF
- Fabricante:
- Amphenol Communications Solutions
Producto Descatalogado
- Código RS:
- 181-9667
- Nº ref. fabric.:
- 10142707-04LF
- Fabricante:
- Amphenol Communications Solutions
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- CN
Datos del Producto
High current rating up to 23A per contact
Solution for vertical through hole
Solution for wire-to-board
High current alloy material used for contact
Positive locking on housing with low thumb latch operation
High retention force in housing
Post-plated terminal
Halogen-free resin material
Lead-free
Rated up to 23A per contact
Ensures secured mating retention
Well secured terminal in housing
Prevents environmental corrosion such as salt spray and gas corrosion
Solution for vertical through hole
Solution for wire-to-board
High current alloy material used for contact
Positive locking on housing with low thumb latch operation
High retention force in housing
Post-plated terminal
Halogen-free resin material
Lead-free
Rated up to 23A per contact
Ensures secured mating retention
Well secured terminal in housing
Prevents environmental corrosion such as salt spray and gas corrosion
Minitek® Pwr 5.70 mm Receptacle Housing, 4 Positions, Glow Wire Compatible, Halogen Free
Especificaciones
Atributo | Valor |
---|---|
Número de Contactos | 4 |
Número de Filas | 2 |
Paso | 5.7mm |
Género | Macho |
Tipo de Montaje | Montaje de Cable |
Serie | Minitek Pwr |
Para Uso Con | Connectors |
Longitud | 12.05mm |
Anchura | 14.26mm |
Material de la Carcasa | Poliamida |
Enlaces relacionados
- Carcasa de conector Amphenol Communications Solutions Hembra...
- Carcasa de conector Amphenol Communications Solutions Hembra...
- Carcasa de conector Amphenol Communications Solutions Hembra...
- Carcasa de conector Amphenol Communications Solutions Hembra...
- Carcasa de conector Amphenol Communications Solutions Hembra...
- Carcasa de conector Amphenol Communications Solutions Hembra...
- Carcasa de conector Amphenol Communications Solutions Hembra...
- Carcasa de conector Amphenol Communications Solutions Hembra...