Carcasa de conector Amphenol Communications Solutions Hembra 10127716-06LF, Serie Minitek Pwr, paso: 3mm, 6 contactos,
- Código RS:
- 181-9778
- Nº ref. fabric.:
- 10127716-06LF
- Fabricante:
- Amphenol Communications Solutions
200 Disponible para entrega en 4 día(s) laborable(s).
Precio unitario (Suministrado en múltiplos de 20)
0,148 €
(exc. IVA)
0,179 €
(inc.IVA)
Unidades | Por unidad | Por Pack* |
---|---|---|
20 - 180 | 0,148 € | 2,96 € |
200 - 480 | 0,134 € | 2,68 € |
500 - 980 | 0,119 € | 2,38 € |
1000 - 1980 | 0,105 € | 2,10 € |
2000 + | 0,094 € | 1,88 € |
*precio indicativo
- Código RS:
- 181-9778
- Nº ref. fabric.:
- 10127716-06LF
- Fabricante:
- Amphenol Communications Solutions
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- CN
Datos del Producto
Solutions for Wire-to-Board and Wire-to-Wire applications
Low insertion force for installation of crimped terminal makes it easy to use
Polarized mating geometry prevents mismatching
Fully isolated terminals prevents terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 8, 12 and 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Low insertion force for installation of crimped terminal makes it easy to use
Polarized mating geometry prevents mismatching
Fully isolated terminals prevents terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 8, 12 and 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Minitek® Pwr 3.0, Wire to Board connector, Receptacle Housing, Dual row, 6 positions Glow Wire Compatible
Especificaciones
Atributo | Valor |
---|---|
Número de Contactos | 6 |
Número de Filas | 2 |
Paso | 3mm |
Género | Macho |
Tipo de Montaje | Montaje de Cable |
Serie | Minitek Pwr |
Para Uso Con | Wire to Board Connectors |
Longitud | 9.85mm |
Anchura | 8.28mm |
Material de la Carcasa | Nylon |
Enlaces relacionados
- Carcasa de conector Amphenol Communications Solutions Hembra...
- Carcasa de conector Amphenol Communications Solutions Hembra...
- Carcasa de conector Amphenol Communications Solutions Macho...
- Carcasa de conector Amphenol Communications Solutions Hembra...
- Carcasa de conector Amphenol Communications Solutions Hembra...
- Carcasa de conector Amphenol Communications Solutions Hembra...
- Carcasa de conector Amphenol Communications Solutions Hembra...
- Carcasa de conector Amphenol Communications Solutions Hembra...