Carcasa de conector de crimpado Hirose DF51-6S-2C, Serie DF51, paso: 2mm, 6 contactos, , 1 fila filas, Hembra, Montaje
- Código RS:
- 185-2239
- Nº ref. fabric.:
- DF51-6S-2C
- Fabricante:
- Hirose
50 Disponible para entrega en 4 día(s) laborable(s).
Precio unitario (En una bandeja de 100)
0,145 €
(exc. IVA)
0,175 €
(inc.IVA)
Unidades | Por unidad | Por Bandeja* |
---|---|---|
100 - 400 | 0,145 € | 14,50 € |
500 - 900 | 0,139 € | 13,90 € |
1000 + | 0,134 € | 13,40 € |
*precio indicativo
- Código RS:
- 185-2239
- Nº ref. fabric.:
- DF51-6S-2C
- Fabricante:
- Hirose
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- JP
Datos del Producto
Positive lock provides clear tactile click and secures reliable connection
The locking mechanism delivers a clear tactile click, which prevents incomplete mating
Wide variation - Each of Straight / Right angle / In-line configuration equipped with single row and dual row for flexible design
Gold and Tin plating options support various application needs
Secure Side-locking design - Short depth straight type and low profile right angle type are well suited for compact / thin equipment
Prevents incorrect mating - Visually and mechanically polarized features prevent reverse mating and incorrect mating between different number of positions
Use common terminals and crimping tools with DF11 Series - Wide applicable cable range : 22 to 30 AWG
Suitable for potting - Capable of being potted, up to 3mm
Applications - Office automation, Industrial machinery, Industrial robots, Amusement equipment, Medical equipment
The locking mechanism delivers a clear tactile click, which prevents incomplete mating
Wide variation - Each of Straight / Right angle / In-line configuration equipped with single row and dual row for flexible design
Gold and Tin plating options support various application needs
Secure Side-locking design - Short depth straight type and low profile right angle type are well suited for compact / thin equipment
Prevents incorrect mating - Visually and mechanically polarized features prevent reverse mating and incorrect mating between different number of positions
Use common terminals and crimping tools with DF11 Series - Wide applicable cable range : 22 to 30 AWG
Suitable for potting - Capable of being potted, up to 3mm
Applications - Office automation, Industrial machinery, Industrial robots, Amusement equipment, Medical equipment
Especificaciones
Atributo | Valor |
---|---|
Número de Contactos | 6 |
Número de Filas | 1 |
Paso | 2mm |
Género | Hembra |
Tipo de Montaje | Montaje de Cable |
Serie | DF51 |
Para Uso Con | DF51 Series Connectors |
Longitud | 24.2mm |
Anchura | 10.15mm |
Material de la Carcasa | PBT |
Enlaces relacionados
- Carcasa de conector de crimpado Hirose DF51-6S-2C, Serie DF51,...
- Carcasa de conector de crimpado Hirose DF51-6DS-2C, Serie DF51,...
- Carcasa de conector de crimpado Hirose DF51-2S-2C, Serie DF51,...
- Carcasa de conector de crimpado Hirose DF51-5S-2C, Serie DF51,...
- Carcasa de conector Hirose DF51-6EP-2C, Serie DF51, paso: 2mm, 6...
- Carcasa de conector de crimpado Hirose DF51-3S-2C, Serie DF51,...
- Carcasa de conector de crimpado Hirose DF51-4S-2C, Serie DF51,...
- Carcasa de conector Hirose A4B-6S-2C, Serie A4B, paso: 2mm, 6...