Carcasa de conector de crimpado Hirose DF51-20DS-2C, Serie DF51, paso: 2mm, 20 contactos, 2 filas, Hembra, Montaje de
- Código RS:
- 185-2248
- Nº ref. fabric.:
- DF51-20DS-2C
- Fabricante:
- Hirose
175 Disponible para entrega en 4 día(s) laborable(s).
Precio unitario (En una bandeja de 100)
0,187 €
(exc. IVA)
0,226 €
(inc.IVA)
Unidades | Por unidad | Por Bandeja* |
---|---|---|
100 - 400 | 0,187 € | 18,70 € |
500 - 900 | 0,18 € | 18,00 € |
1000 + | 0,172 € | 17,20 € |
*precio indicativo
- Código RS:
- 185-2248
- Nº ref. fabric.:
- DF51-20DS-2C
- Fabricante:
- Hirose
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- JP
Datos del Producto
Positive lock provides clear tactile click and secures reliable connection
The locking mechanism delivers a clear tactile click, which prevents incomplete mating
Wide variation - Each of Straight / Right angle / In-line configuration equipped with single row and dual row for flexible design
Gold and Tin plating options support various application needs
Secure Side-locking design - Short depth straight type and low profile right angle type are well suited for compact / thin equipment
Prevents incorrect mating - Visually and mechanically polarized features prevent reverse mating and incorrect mating between different number of positions
Use common terminals and crimping tools with DF11 Series - Wide applicable cable range : 22 to 30 AWG
Suitable for potting - Capable of being potted, up to 3mm
Applications - Office automation, Industrial machinery, Industrial robots, Amusement equipment, Medical equipment
The locking mechanism delivers a clear tactile click, which prevents incomplete mating
Wide variation - Each of Straight / Right angle / In-line configuration equipped with single row and dual row for flexible design
Gold and Tin plating options support various application needs
Secure Side-locking design - Short depth straight type and low profile right angle type are well suited for compact / thin equipment
Prevents incorrect mating - Visually and mechanically polarized features prevent reverse mating and incorrect mating between different number of positions
Use common terminals and crimping tools with DF11 Series - Wide applicable cable range : 22 to 30 AWG
Suitable for potting - Capable of being potted, up to 3mm
Applications - Office automation, Industrial machinery, Industrial robots, Amusement equipment, Medical equipment
Especificaciones
Atributo | Valor |
---|---|
Número de Contactos | 20 |
Número de Filas | 2 |
Paso | 2mm |
Género | Hembra |
Tipo de Montaje | Montaje de Cable |
Serie | DF51 |
Para Uso Con | DF51 Series Connectors |
Longitud | 31mm |
Anchura | 10.7mm |
Material de la Carcasa | Poliamida |
Enlaces relacionados
- Carcasa de conector de crimpado Hirose DF51-20DS-2C, Serie DF51,...
- Carcasa de conector Hirose DF51-20DEP-2C, Serie DF51, paso: 2mm,...
- Carcasa de conector Hirose DF11-20DS-2C, Serie DF11, paso: 2mm, 20...
- Carcasa de conector Hirose DF11-20DS-2C, Serie DF11, paso: 2mm, 20...
- Carcasa de conector de crimpado Hirose DF51-16DS-2C, Serie DF51,...
- Carcasa de conector de crimpado Hirose DF51-22DS-2C, Serie DF51,...
- Carcasa de conector de crimpado Hirose DF51-18DS-2C, Serie DF51,...
- Carcasa de conector de crimpado Hirose DF51-6DS-2C, Serie DF51,...