Condensador cerámico multicapa MLCC, KEMET, 33nF, ±10%, 25V dc, Montaje en Superficie, X7R dieléctrico
- Código RS:
- 146-6399
- Nº ref. fabric.:
- C0402C333K3RACTU
- Fabricante:
- KEMET
41921 Disponible para entrega en 4 día(s) laborable(s).
Precio unitario (Suministrado en Carretes de 10000)
0,031 €
(exc. IVA)
0,038 €
(inc.IVA)
Unidades | Por unidad | Por Carrete* |
---|---|---|
10000 + | 0,031 € | 310,00 € |
*precio indicativo
- Código RS:
- 146-6399
- Nº ref. fabric.:
- C0402C333K3RACTU
- Fabricante:
- KEMET
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- MX
Datos del Producto
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are Temperature compensating and are suited for resonant Circuit applications or those where Q and stability of Capacitance characteristics are required. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Especificaciones
Atributo | Valor |
---|---|
Capacitancia | 33nF |
Tensión | 25V dc |
Encapsulado | 0402 (1005M) |
Tipo de Montaje | Montaje en Superficie |
Dieléctrico | X7R |
Tolerancia | ±10% |
Dimensiones | 1 x 0.5 x 0.5mm |
Longitud | 1mm |
Profundidad | 0.5mm |
Altura | 0.5mm |
Serie | C |
Máxima Temperatura de Funcionamiento | +125°C |
Mínima Temperatura de Funcionamiento | -55°C |
Enlaces relacionados
- Condensador cerámico multicapa MLCC, KEMET, 33nF, ±10%, 25V dc,...
- Condensador cerámico multicapa MLCC, Yageo, 33nF, ±10%, 25V dc,...
- Condensador cerámico multicapa MLCC, Vishay, 33nF, ±10%, 25V dc,...
- AEC-Q200 Condensador cerámico multicapa MLCC, Yageo, 33nF, ±10%,...
- Condensador cerámico multicapa MLCC, KEMET, 33nF, ±10%, 630V dc,...
- Condensador cerámico multicapa MLCC, KEMET, 33nF, ±10%, 100V dc,...
- Condensador cerámico multicapa MLCC, KEMET, 33nF, ±10%, 50V dc,...
- Condensador cerámico multicapa MLCC, KEMET, 33nF, ±10%, 16V dc,...