AEC-Q200 Condensador cerámico multicapa MLCC, Taiyo Yuden, 100nF, ±10%, 25V dc, Montaje en Superficie, X5R dieléctrico
- Código RS:
- 184-3429
- Nº ref. fabric.:
- TMK107BJ104KAHT
- Fabricante:
- Taiyo Yuden
Producto Descatalogado
- Código RS:
- 184-3429
- Nº ref. fabric.:
- TMK107BJ104KAHT
- Fabricante:
- Taiyo Yuden
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- JP
Datos del Producto
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 0.1 μF ± 10%, 25V, X5R, 0603/1608
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 4000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 4000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors
Especificaciones
Atributo | Valor |
---|---|
Capacitancia | 100nF |
Tensión | 25V dc |
Paquete/Carcasa | 0603 (1608M) |
Tipo de Montaje | Montaje en Superficie |
Dieléctrico | X5R |
Tolerancia | ±10% |
Dimensiones | 1.6 x 0.8 x 0.8mm |
Estándar de automoción | AEC-Q200 |
Longitud | 1.6mm |
Profundidad | 0.8mm |
Altura | 0.8mm |
Serie | M |
Mínima Temperatura de Funcionamiento | -55°C |
Máxima Temperatura de Funcionamiento | +85°C |
Tipo terminal | Soldadura |
Enlaces relacionados
- AEC-Q200 Condensador cerámico multicapa MLCC, Taiyo Yuden, 100nF,...
- Condensador cerámico multicapa MLCC, Taiyo Yuden, 100nF, ±10%, 25V...
- Condensador cerámico multicapa MLCC, Taiyo Yuden, 100nF, ±10%, 25V...
- AEC-Q200 Condensador cerámico multicapa MLCC, Taiyo Yuden, 100nF,...
- AEC-Q200 Condensador cerámico multicapa MLCC, Taiyo Yuden, 100nF,...
- Condensador cerámico multicapa MLCC, Taiyo Yuden, 100nF, ±10%, 50V...
- Condensador cerámico multicapa MLCC, Taiyo Yuden, 100nF, ±10%, 10V...
- Condensador cerámico multicapa MLCC, Taiyo Yuden, 100nF, ±10%, 16V...