Condensador cerámico multicapa MLCC, Taiyo Yuden, 1μF, ±10%, 25V dc, Montaje en Superficie, X6S dieléctrico
- Código RS:
- 184-3800
- Nº ref. fabric.:
- TMK105AC6105KV-F
- Fabricante:
- Taiyo Yuden
Producto Descatalogado
- Código RS:
- 184-3800
- Nº ref. fabric.:
- TMK105AC6105KV-F
- Fabricante:
- Taiyo Yuden
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- JP
Datos del Producto
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 1 μF ± 10%, 25V, X6S, 0402/1005
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 10000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 10000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)
Especificaciones
Atributo | Valor |
---|---|
Capacitancia | 1µF |
Tensión | 25V dc |
Paquete/Carcasa | 0402 (1005M) |
Tipo de Montaje | Montaje en Superficie |
Dieléctrico | X6S |
Tolerancia | ±10% |
Dimensiones | 1 x 0.5 x 0.5mm |
Longitud | 1mm |
Profundidad | 0.5mm |
Altura | 0.5mm |
Serie | M |
Tipo terminal | Soldadura |
Máxima Temperatura de Funcionamiento | +105°C |
Mínima Temperatura de Funcionamiento | -55°C |
Enlaces relacionados
- Condensador cerámico multicapa MLCC, Taiyo Yuden, 100nF, ±10%, 25V...
- Condensador cerámico multicapa MLCC, Taiyo Yuden, 4.7nF, ±10%, 25V...
- Condensador cerámico multicapa MLCC, Taiyo Yuden, 100nF, ±10%, 25V...
- Condensador cerámico multicapa MLCC, Taiyo Yuden, 10nF, ±10%, 25V...
- Condensador cerámico multicapa MLCC, Taiyo Yuden, 22nF, ±10%, 25V...
- Condensador cerámico multicapa MLCC, Taiyo Yuden, 1μF, ±10%, 25V...
- Condensador cerámico multicapa MLCC, Taiyo Yuden, 100nF, ±10%, 16V...
- Condensador cerámico multicapa MLCC, Taiyo Yuden, 1μF, ±10%, 16V...