Condensador electrolítico KEMET serie ALC80, 390μF, ±20%, 400V dc, de encaje a presión, 35 Dia. x 40mm, paso 10mm
- Código RS:
- 185-9543
- Nº ref. fabric.:
- ALC80A391DD400
- Fabricante:
- KEMET
Temporalmente fuera de stock. Disponible a partir del 25/11/2024, con entrega en 4 día(s) laborable(s).
Precio Unidad
9,16 €
(exc. IVA)
11,08 €
(inc.IVA)
Unidades | Por unidad |
---|---|
1 - 9 | 9,16 € |
10 - 24 | 8,53 € |
25 - 49 | 7,80 € |
50 - 99 | 7,24 € |
100 + | 6,60 € |
- Código RS:
- 185-9543
- Nº ref. fabric.:
- ALC80A391DD400
- Fabricante:
- KEMET
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- PT
Datos del Producto
The KEMET ALC80 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 9,000 hours at +105°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Long life, up to 9,000 hours at +105°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Especificaciones
Atributo | Valor |
---|---|
Capacitancia | 390µF |
Tensión | 400V dc |
Tipo de Montaje | Encaje a presión |
Tecnología | Aluminio electrolítico |
Dimensiones | 35 Dia. x 40mm |
Altura | 40mm |
Mínima Temperatura de Funcionamiento | -40°C |
Diámetro | 35mm |
Máxima Temperatura de Funcionamiento | +105°C |
Vida Útil | 13000h |
Paso del Pin | 10mm |
Tolerancia | ±20% |
Polarizado | Polar |
Serie | ALC80 |
Corriente de Rizado | 6.15A |
Resistencia de Serie Equivalente | 316mΩ |
Corriente de Pérdida | 468 μA |
Enlaces relacionados
- Condensador electrolítico KEMET serie ALC80, 390μF, ±20%, 400V dc,...
- Condensador electrolítico KEMET serie ALC80, 820μF, ±20%, 200V dc,...
- Condensador electrolítico KEMET serie ALC80, 220μF, ±20%, 450V dc,...
- Condensador electrolítico KEMET serie ALA7D, 560μF, ±20%, 400V dc,...
- Condensador electrolítico Panasonic serie HA SNAP IN, 220μF, ±20%,...
- Condensador electrolítico CHEMI-CON serie KMQ, 560μF, ±20%, 400V...
- Condensador electrolítico CHEMI-CON serie LXS, 330μF, ±20%, 400V...
- Condensador electrolítico Nichicon serie GR, 150μF, ±20%, 400V dc,...