Condensador electrolítico RS PRO, 6800μF, ±20%, 35V dc, de encaje a presión, 22 (Dia.) x 40mm, paso 10mm
- Código RS:
- 706-3459
- Fabricante:
- RS PRO
62 Disponible para entrega en 4 día(s) laborable(s).
Precio unitario (Suministrado en múltiplos de 2)
7,035 €
(exc. IVA)
8,512 €
(inc.IVA)
Unidades | Por unidad | Por Pack* |
---|---|---|
2 - 18 | 7,035 € | 14,07 € |
20 - 48 | 6,54 € | 13,08 € |
50 - 98 | 6,05 € | 12,10 € |
100 - 198 | 5,77 € | 11,54 € |
200 + | 5,245 € | 10,49 € |
*precio indicativo
- Código RS:
- 706-3459
- Fabricante:
- RS PRO
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- TW
Datos del Producto
RS PRO Aluminium Snap in Electrolytic Capacitor
Highly reliable and consistent general purpose Aluminium capacitors with terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.
The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.
Features and Benefits
- Easy snap in design
- Aluminium case design with an explosive proof safety vent
- 10mm terminal spacing
- Suitable for through hole mounting
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Especificaciones
Atributo | Valor |
---|---|
Capacitancia | 6800µF |
Tensión | 35V dc |
Tipo de Montaje | Encaje a presión |
Tecnología | Aluminio electrolítico |
Dimensiones | 22 (Dia.) x 40mm |
Altura | 40mm |
Longitud | 40mm |
Mínima Temperatura de Funcionamiento | -40°C |
Diámetro | 22mm |
Máxima Temperatura de Funcionamiento | +105°C |
Vida Útil | 2000h |
Paso del Pin | 10mm |
Serie | RS |
Tolerancia | ±20% |
Polarizado | Polar |
Corriente de Rizado | 2.7A |
Corriente de Pérdida | <=0,02 CV a 5 min |
Factor de Disipación | 12% |
Enlaces relacionados
- Condensador electrolítico RS PRO, 6800μF, ±20%, 35V dc, de encaje...
- Condensador electrolítico RS PRO, 100μF, ±20%, 450V dc, de encaje...
- Condensador electrolítico EPCOS serie B41252, 6800μF, ±20%, 35V...
- Condensador electrolítico Nichicon serie GU, 6800μF, ±20%, 35V dc,...
- Condensador electrolítico RS PRO, 330μF, ±20%, 250V dc, de encaje...
- Condensador electrolítico CHEMI-CON serie KMS, 470μF, ±20%, 250V...
- Condensador electrolítico Nichicon serie GW, 470μF, ±20%, 250V dc,...
- Condensador electrolítico CHEMI-CON serie KMS, 680μF, ±20%, 200V...