Conector macho para PCB Hirose serie DF11 de 12 vías, 2 filas, paso 2.0mm, para soldar, Orificio Pasante
- Código RS:
- 187-4081
- Nº ref. fabric.:
- DF11-12DP-2DSA(87)
- Fabricante:
- Hirose
153 Disponible para entrega en 5 día(s) laborable(s).
Añadido
Precio unitario (Suministrado en múltiplos de 17)
0,234 €
(exc. IVA)
0,283 €
(inc.IVA)
Unidades | Por unidad | Por Pack* |
17 - 34 | 0,234 € | 3,978 € |
51 - 68 | 0,223 € | 3,791 € |
85 + | 0,211 € | 3,587 € |
*precio indicativo |
- Código RS:
- 187-4081
- Nº ref. fabric.:
- DF11-12DP-2DSA(87)
- Fabricante:
- Hirose
Legislación y Conformidad
- COO (País de Origen):
- MY
Datos del Producto
Space-saving on Board Realized
Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
Broad Variation
The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
Applicable Wire Covers Wide Range
According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.
The ID Type Connector Achieves Connection Work.
Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
Applications
Business equipments such as copy machine, printer and so on.
Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
Broad Variation
The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
Applicable Wire Covers Wide Range
According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.
The ID Type Connector Achieves Connection Work.
Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
Applications
Business equipments such as copy machine, printer and so on.
Especificaciones
Atributo | Valor |
---|---|
Serie | DF11 |
Paso | 2.0mm |
Número de Contactos | 12 |
Número de Filas | 2 |
Orientación del Cuerpo | Recto |
Recubierto/No Recubierto | Recubierto |
Tipo de Montaje | Montaje en orificio pasante |
Sistema de conectores | Placa a Placa |
Método de Terminación | Soldador |
Revestimiento del Contacto | Estaño |
Material del Contacto | Latón |
Valor Nominal de Corriente | 2.0A |
Tensión Nominal | 250,0 V. |
Enlaces relacionados
- Conector macho para PCB Hirose serie DF11 de 12 vías paso 2.0mm...
- Conector macho para PCB Hirose serie DF11 de 26 vías paso 2.0mm...
- Conector macho para PCB Hirose serie DF11 de 6 vías paso 2.0mm...
- Conector macho para PCB Ángulo de 90° Hirose serie DF11 de 12 vías...
- Conector macho para PCB Hirose serie DF11 de 8 vías paso 2.0mm...
- Conector macho para PCB Hirose serie DF11 de 14 vías paso 2.0mm...
- Conector macho para PCB Hirose serie DF51 de 12 vías paso 2.0mm...
- Conector macho para PCB Hirose serie DF11 de 12 vías paso 2.0mm...