The Prevost hose reel is a 3/8in G hose reel with a maximum working pressure of 12bar. The hose is made of rubber material and it has 8mm inner diameter, 14mm outer diameter and 10m hose length.
Features and Benefits
Air flow at 7 bars : 500 L/min Metal drum open type Operating temperature range between -15°C and 45°C Wall mounting
Applications
Commercial and residential building Factory
Material del cuerpo: acero prensado galvanizado en caliente
The Prevost hose reel is a 3/8in G hose reel with a maximum working pressure of 12bar. The hose is made of rubber material and it has 8mm inner diameter, 14mm outer diameter and 10m hose length.
Features and Benefits
Air flow at 7 bars : 500 L/min Metal drum open type Operating temperature range between -15°C and 45°C Wall mounting
Applications
Commercial and residential building Factory
Material del cuerpo: acero prensado galvanizado en caliente