Fusible de cartucho cerámico Eaton, serie Eaton Bussmann, 600V ac, 2A, 6.3 x 25.4mm, acción rápida
- Código RS:
- 852-7547
- Nº ref. fabric.:
- TDC600-2A
- Fabricante:
- Eaton
Temporalmente fuera de stock. El producto se entregará cuando vuelva a estar disponible.
Precio Unidad
12,88 €
(exc. IVA)
15,58 €
(inc.IVA)
Unidades | Por unidad |
---|---|
1 - 4 | 12,88 € |
5 - 24 | 12,14 € |
25 - 49 | 11,04 € |
50 - 99 | 10,49 € |
100 + | 10,12 € |
- Código RS:
- 852-7547
- Nº ref. fabric.:
- TDC600-2A
- Fabricante:
- Eaton
Documentación Técnica
Legislación y Conformidad
Estado RoHS: No cumple
- COO (País de Origen):
- CN
Datos del Producto
Cooper Bussmann serie TDC
Gama profesional de fusibles especiales Cooper Bussmann de la serie TDC.
Tipo de montaje: soporte
Tipo de terminación: pinza
Tapas de los extremos en cobre chapado en plata
Tipo de terminación: pinza
Tapas de los extremos en cobre chapado en plata
Eaton Cartridge Fuse, 2A Current Rating, 600V AC Voltage Rating - TDC600-2A
This cartridge fuse from Eaton is a fast-acting, high braking capacity fuse designed for electrical applications requiring a small size and high voltage rating. With a body material of ceramic and a current rating of 2A, this fuse meets the BS1362 standard and provides reliable protection for electrical circuits.
Features & Benefits
• Fast-acting fuse with a voltage rating of 600V AC
• High braking capacity to ensure safety in electrical systems
• Ceramic tube construction with silver-plated copper end caps for durability
• Available in various packaging options for convenience
• High braking capacity to ensure safety in electrical systems
• Ceramic tube construction with silver-plated copper end caps for durability
• Available in various packaging options for convenience
Applications
• Specifically designed for use in British Plug Top Fuse • Ideal for electrical circuits requiring a fast-acting, high braking capacity fuse
• Suitable for designs that require a compact, high voltage fuse solution
• Used in applications where reliable circuit protection is essential
• Suitable for designs that require a compact, high voltage fuse solution
• Used in applications where reliable circuit protection is essential
Can it be used in high voltage applications?
Yes, this cartridge fuse is designed for use in applications requiring a voltage rating of up to 600V AC.
Will it provide reliable protection for electrical circuits?
Yes, the fast-acting and high braking capacity design of this fuse ensures reliable protection for electrical systems.
Is it suitable for compact designs that require a small fuse size?
Yes, this ceramic fuse with a size of 6.3 x 25.4 mm is reliable for compact designs that need a space-saving solution.
Can it be used in a variety of packaging options?
Yes, this cartridge fuse is available in packaging options of x 10, x 100, and x 1000 for flexibility in installation.
Is this fuse suitable for applications that require compliance with the BS1362 standard?
Yes, this fuse meets the BS1362 standard, ensuring compliance with industry regulations.
Especificaciones
Atributo | Valor |
---|---|
Corriente Nominal | 2A |
Tamaño de Fusible | 6.3 x 25.4mm |
Velocidad del Fusible | F |
Tensión Nominal | 600V ac |
Material del Cuerpo | Cerámica |
Serie | Eaton Bussmann |
Estándar del Fusible | BS1362 |
Enlaces relacionados
- Fusible de cartucho cerámico RS PRO, 600V ac, 2A, 6.3 x 32mm, acción FF
- Fusible de cartucho de cristal Eaton, 250V ac, 2A, 6.3 x 32mm,...
- Fusible de cartucho de cristal SIBA, serie GZ, 250V ac, 2A, 6.3 x...
- Fusible de cartucho cerámico Eaton, 240V ac, 2A, 6.3 x 25mm, acción rápida
- Fusible de cartucho de cristal SIBA, serie GZ, 250V ac, 2A, 6.3 x...
- Fusible de cartucho de cristal Eaton, serie Eaton Bussmann, 250V...
- Fusible de cartucho de cristal Eaton, serie Eaton Bussmann, 250V...
- Fusible de cartucho cerámico Mersen, 380V ac, 2A, 6.3 x 32mm, acción FF