- Código RS:
- 188-0516
- Nº ref. fabric.:
- TRS5-120BLRVU
- Fabricante:
- KEMET
Temporalmente fuera de stock. Disponible a partir del 22/05/2024, con entrega en 4 día(s) laborable(s).
Añadido
Precio unitario (En un Lote de 50)
10,479 €
(exc. IVA)
12,68 €
(inc.IVA)
Unidades | Por unidad | Por Lote* |
50 - 50 | 10,479 € | 523,95 € |
100 - 200 | 10,118 € | 505,90 € |
250 + | 9,781 € | 489,05 € |
*precio indicativo |
- Código RS:
- 188-0516
- Nº ref. fabric.:
- TRS5-120BLRVU
- Fabricante:
- KEMET
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- JP
Datos del Producto
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
Especificaciones
Atributo | Valor |
---|---|
Configuración del Contacto | SPST |
Corriente Máxima de Conmutación | 270mA |
Potencia Máxima de Conmutación | 60.5W |
Tensión Máxima de Conmutación | 264V ac |
Resistencia del Contacto | 150mΩ |
Material del Contacto | Fe-Ni Alloy |
Tipo de Montaje | Montaje en orificio pasante |
Anchura | 8.2 Dia. (Without Clamp)mm |
Dimensiones | 8.2 Dia. x 50 (Without Clamp)mm |
Enlaces relacionados
- Tubo fluorescente Sylvania Blanco Frío T8 1.350 lm, long. 600mm
- Carril DIN Perforado de Acero RS PRO rail simétrico
- Detector de posición SMC D-A93 IP67
- Pilas D de alcalina 1.5V terminal tipo
- Relé de seguridad Rockwell Automation Minotaur MSR127T de 2...
- Cable de datos apantallado RS-485 Belden de 4 conductores 0 24 AWG...
- Walkie Talkies Motorola RMP0166BHLAA 446MHZ
- Interruptor de láminas Montaje en orificio pasante 140V ac