Bosch, HSS, de 100 piezas de 1mm → 32mm
- Código RS:
- 798-5396
- Nº ref. fabric.:
- 2 607 019 330
- Fabricante:
- Bosch
Producto Descatalogado
- Código RS:
- 798-5396
- Nº ref. fabric.:
- 2 607 019 330
- Fabricante:
- Bosch
Estado RoHS: No aplica
- COO (País de Origen):
- CN
Juego de brocas de metal HSS-Tin de titanio de 100 piezas Bosch X-Line con Caja
The Bosch HSS metal drill bit set consists of 100 drill bits and tools in a compact case tool organiser. This an amazing set of equipment that provides you with the tools for almost any task and application. The drill bits cover the sizes from 1 mm to 32 mm and are all arranged incremental size within the safe and secure tool organiser case. The drill bits are not suitable for drilling aluminium, but the titanium bits are suitable for all other applications from wood to various metals and hard plastics. This kit is suitable for use with all power tools and provides you with high strength titanium bits with a long-life cycle.
Características y ventajas
• 100 Piece Titanium HSS-TiN Metal drill bit set.
• Plastic storage case with content layout (display window built-in and printed card).
• Bits made from high speed steel (coated with titanium and carbide).
• Long life cycle.
• Suitable for all power tools.
• Allows precise, fast, clean drilling.
• For use in multiple applications (wood, stone, metal, hard plastic).
• We recommend the use of a coolant when drilling.
• Plastic storage case with content layout (display window built-in and printed card).
• Bits made from high speed steel (coated with titanium and carbide).
• Long life cycle.
• Suitable for all power tools.
• Allows precise, fast, clean drilling.
• For use in multiple applications (wood, stone, metal, hard plastic).
• We recommend the use of a coolant when drilling.
Aplicaciones típicas
• Wood.
• Iron.
• Steel.
• Non-ferrous metals.
• Grey cast iron.
• Stone.
• Hard plastics.
• Iron.
• Steel.
• Non-ferrous metals.
• Grey cast iron.
• Stone.
• Hard plastics.
What is included?
• Storage case (340 x 369 x 70 mm) (weight 2.73 kg).
• HSS-TiN metal drill bits, titanium nitride coated.
• Carbide tipped masonry drill bits.
• Standard wood drill bits.
• Titanium nitride coated spade bits,
• Hole saws.
• 40 Screwdriver bits (Phillips, Pozidriv, Torx, Hex, Slotted Heads)
• 8 Nutsetters for screwdriving applications.
• HSS-TiN metal drill bits, titanium nitride coated.
• Carbide tipped masonry drill bits.
• Standard wood drill bits.
• Titanium nitride coated spade bits,
• Hole saws.
• 40 Screwdriver bits (Phillips, Pozidriv, Torx, Hex, Slotted Heads)
• 8 Nutsetters for screwdriving applications.
Contenido completo Del Juego X-Line
• 8 HSS-TiN metal drill bits.
• 7 Masonry drill bits 1 to 10 mm.
• 7 wood drill bits 3 to 8 mm.
• 3 Spade bits 3 to 10 mm.
• 4 Depth stop bits 16, 22, 32 mm.
• 40 screwdriver bits.
• 8 Nutsetters 5 to 13 mm.
• 4 HCS Hole saws 32, 38, 45, 54 mm.
• 1 Hand screwdriver (ratchet function).
• 1 Torch.
• 1 Countersink.
• 1 Spirit level.
• 1 Allen key.
• 1 Adapter for nutsetters.
• 1 Adapter for hole saws.
• 1 Universal holder (magnetic).
• 7 Masonry drill bits 1 to 10 mm.
• 7 wood drill bits 3 to 8 mm.
• 3 Spade bits 3 to 10 mm.
• 4 Depth stop bits 16, 22, 32 mm.
• 40 screwdriver bits.
• 8 Nutsetters 5 to 13 mm.
• 4 HCS Hole saws 32, 38, 45, 54 mm.
• 1 Hand screwdriver (ratchet function).
• 1 Torch.
• 1 Countersink.
• 1 Spirit level.
• 1 Allen key.
• 1 Adapter for nutsetters.
• 1 Adapter for hole saws.
• 1 Universal holder (magnetic).
Otros juegos de brocas X-Line de HSS de Bosch Disponibles
FAQ’s.
What does HSS mean?
Brocas de alta velocidad. También se conocen como "brocas helicoidales".
Are the drill bits available individually?
Sí, Bosch tiene una amplia gama de brocas individuales disponibles.
haga clic aquí< /a >
haga clic aquí< /a >
Can these drill bits drill into metal?
Sí, las brocas HSS pueden taladrar en metal como hierro, acero, metales no ferrosos, hierro fundido gris, madera, piedra y plásticos duros.
Consejo de seguridad
• Never use a drill bit that exceeds the drilling capacities of the drill you are using.
• Always wear safety goggles and appropriate clothing, dust masks, hearing protection and work gloves.
• We recommend the use of a coolant when drilling.
• Always wear safety goggles and appropriate clothing, dust masks, hearing protection and work gloves.
• We recommend the use of a coolant when drilling.
Atributo | Valor |
---|---|
Tipo de Juego | Juego de 100 brocas X-Line |
Material | HSS |
Número de Piezas | 100 |
Tamaño Mínimo | 1mm |
Tamaño Máximo | 32mm |
Contenido del Juego | Puntas planas para madera: 16 mm, 22 mm, 32 mm; Brocas HM-7: 3 mm (Diám.), Brocas HM-7: 4 mm (Diám.), Brocas HM-7: 5 mm (Diám.), Brocas HM-7: 5,5 mm (Diám.), Brocas HM-7: 6 mm (Diám.), Brocas HM-7: 7 mm (Diám.), Brocas HM-7: 8 mm (Diám.), Brocas HSS: 1,5 mm (Diám.), Brocas HSS: 10 mm (Diám.), Brocas HSS: 2 mm (Diám.), Brocas HSS: 2,2 mm (Diám.), Brocas HSS: 2/3 mm (Diám.), Brocas HSS: 3/3 mm (Diám.), Brocas HSS: 4/4 mm (Diám.), Brocas HSS: 5 mm (Diám.), Brocas HSS: 5/3 mm (Diám.), Brocas HSS: 5/4 mm (Diám.), Brocas HSS: 5/5 mm (Diám.), Brocas HSS: 5/6 mm (Diám.), Brocas HSS: 6,5 mm (Diám.), Brocas HSS: 7 mm (Diám.), Brocas HSS: 8 mm (Diám.), Puntas Phillips: 0, Puntas Phillips: 1, Puntas Phillips: 2, Puntas Phillips: 3, Puntas Pozi para madera: 10 mm (Diám.), Puntas para madera: 3 mm (Diám.), Puntas para madera: 4 mm (Diám.), Puntas para madera: 5 mm (Diám.), Puntas para madera: 6 mm (Diám.), Puntas para madera: 7 mm (Diám.), Puntas para madera: 8 mm (Diám.) |