- Código RS:
- 186-2393
- Nº ref. fabric.:
- FP16310_HB-2X2MXS-M
- Fabricante:
- Ledil
Temporalmente fuera de stock. Disponible a partir del 03/06/2024, con entrega en 4 día(s) laborable(s).
Añadido
Precio unitario (En una bandeja de 12)
9,359 €
(exc. IVA)
11,324 €
(inc.IVA)
Unidades | Por unidad | Por Bandeja* |
12 + | 9,359 € | 112,308 € |
*precio indicativo |
- Código RS:
- 186-2393
- Nº ref. fabric.:
- FP16310_HB-2X2MXS-M
- Fabricante:
- Ledil
Documentación Técnica
Legislación y Conformidad
Datos del Producto
Standardized modular product family designed for industrial lighting, but also suitable for wide range of other applications HIGHBAY lenses are designed for DLC compliant high bay applications where the mounting height of the lighting fixtures is usually over ten meters. There are different lenses for different lighting situations and mounting heights, generally, the wider the beam the lower the luminaire can be mounted. LEDiL provides a wide assortment of high bay lenses in different shapes with a modular structure enabling wide compatibility and easy modification of luminaires. High bay lenses can also be used in other applications, such as indoor architectural and general lighting.
Especificaciones
Atributo | Valor |
---|---|
Serie | HighBay |
Tipo de Producto | Lente de LED |
Número de LEDs Por Lente | 4 |
Patrón de Emisión | Ancho |
Ángulo de Exposición | 30 ° |
Método de Fijación | Tornillo |
Dimensiones | 90 x 90 x 17.5mm |
Transparente o Difuso | Transparente |
Altura | 17.5mm |
Longitud | 90mm |
Anchura | 90mm |
Enlaces relacionados
- Lente LED Ledil Ovalado para Aisle Lighting Linear Lighting,
- Lente LED Ledil 90 x 90 x 14.04mm para Parking Area Lighting, Serie STRADA
- Lente LED Ledil Ancho para Flood Lighting High-Mast Lighting, Lowbay
- Lente LED Ledil 60 ° Midbay Lighting Polimetilmetacrilato (PMMA), Serie
- Lente LED Ledil 90 ° Lowbay Lighting, Midbay Lighting Polimetilmetacrilato
- Lente LED Ledil 90 x 90 x 13.13mm para Parking Area Lighting, Serie STRADA
- Lente LED Ledil 90 x 90 x 16.9mm 50 ° Polimetilmetacrilato (PMMA),...
- Lente LED Ledil 90 x 90 x 14.83mm Serie STRADA