Lente LED Ledil, 285.1 x 40 x 10.5mm, Ovalado, 35+70 °, para Aisle Lighting, Highbay Lighting, Linear Lighting,
- Código RS:
- 186-2572
- Nº ref. fabric.:
- F15756_LINNEA-O
- Fabricante:
- Ledil
Temporalmente fuera de stock. El producto se entregará cuando vuelva a estar disponible.
Añadido
Precio unitario (Suministrado en múltiplos de 2)
3,10 €
(exc. IVA)
3,75 €
(inc.IVA)
Unidades | Por unidad | Por Pack* |
2 + | 3,10 € | 6,20 € |
*precio indicativo |
- Código RS:
- 186-2572
- Nº ref. fabric.:
- F15756_LINNEA-O
- Fabricante:
- Ledil
Documentación Técnica
Legislación y Conformidad
Datos del Producto
285 x 40 mm linear lenses with integrated clip fixing optimized for the most common Zhaga mid-power 20 and 24 mm wide PCBs. LINNEA is a low profile linear design family (285 x 40 x 9.7 mm) that allows lenses to be attached seamlessly together and fitted into many existing luminaire designs. It provides high quality indoor lighting with reduced glare. Fastening the optic with integrated clips and dedicated snap-on end part accessories makes the whole installation process quick and easy. The family consists of a variety of symmetrical and asymmetrical beams and is optimized for the most common Zhaga mid-power 20 and 24 mm wide PCBs.
∼35° + 70° oval beam optimized for 1.0 mm metal sheet or profile
Especificaciones
Atributo | Valor |
---|---|
Serie | LINNEA |
Tipo de Producto | Lente de LED |
Patrón de Emisión | Ovalado |
Material de lente | Policarbonato (PC) |
Ángulo de Exposición | 35+70 ° |
Método de Fijación | Pin |
Para Usar Con | Aisle Lighting, Highbay Lighting, Linear Lighting, Wall-Grazing |
Dimensiones | 285.1 x 40 x 10.5mm |
Transparente o Difuso | Transparente |
Altura | 10.5mm |
Longitud | 285.1mm |
Anchura | 40mm |
Enlaces relacionados
- Lente LED Ledil Ancho para Canopy Lighting Linear Lighting, Lowbay
- Lente LED Ledil 50 x 50 x 6.35mm Street Lighting, Tunnel Lighting
- Lente LED Ledil Ancho para Flood Lighting High-Mast Lighting, Lowbay
- Lente LED Ledil 60 ° Midbay Lighting Polimetilmetacrilato (PMMA), Serie
- Lente LED Ledil 49.49 x 49.49 x 4.91mm Catenary Lighting
- Lente LED Ledil 90 ° Lowbay Lighting, Midbay Lighting Polimetilmetacrilato
- Lente LED Carclo para Corridor Lighting High Bay Lighting,
- Lente LED Carclo para Corridor Lighting High Bay Lighting, US