Display HMI de teclado Mitsubishi MAC E 100, LCD, Serie MAC-E100, 5 V dc, retroiluminado, 90 x 142 x 29 mm
- Código RS:
- 358-5784
- Nº ref. fabric.:
- 88413
- Fabricante:
- Mitsubishi
Producto Descatalogado
- Código RS:
- 358-5784
- Nº ref. fabric.:
- 88413
- Fabricante:
- Mitsubishi
Estado RoHS: No aplica
Operator Panels
MAC E50
The MAC E50 has a key-oriented user interface with 4 programmable function keys. The display has two lines, each line has 16 characters. Text and variables can be entered/altered using the input keys.
Text blocks
Variable display, variable modification
Function keys
Password protection
Variable display, variable modification
Function keys
Password protection
MAC E100
The MAC E100 has a key-oriented user interface with 4 programmable function keys and a numerical keypad. The display has two lines, each line has 20 characters. Formulas, text and variables can be entered/altered using the input keys. This terminal is able to control two different device drivers (e.g. SPS at the first interface and a frequency inverter at the second) and therefore offers a host of communication potentials.
Text blocks
Message blocks
Timers and realtime clock
Variable display, variable modification
Formula processing
Function keys (also as softkeys)
Password protection
Two interfaces for connecting two different systems (dual-driver-support)
Message blocks
Timers and realtime clock
Variable display, variable modification
Formula processing
Function keys (also as softkeys)
Password protection
Two interfaces for connecting two different systems (dual-driver-support)
Text blocks
Message blocks
Alarm handling
Timers and realtime clocks
Variable display, variable modification
Formula processing
Function keys (also as softkeys)
Password protection
LED indicators
Message blocks
Alarm handling
Timers and realtime clocks
Variable display, variable modification
Formula processing
Function keys (also as softkeys)
Password protection
LED indicators
MAC E600
The MAC E600 has a key-oriented user interface with programmable and markable function keys and a numerical keypad. The graphic-capable display is able to show symbols, alarms, line diagrams and text in different sizes. Formulas, text and data can be entered via the keyboard directly. The device also has a printer port. This terminal is able to control two different device drivers (e.g. SPS at the first interface and a frequency inverter at the second) and therefore offers a host of communication potentials.
User-defined text and graphic display 240x128 pixels
Message blocks
Alarm handling
Timers and realtime clock
Variable display, variable modification
Formula processing
Function keys (also as softkeys)
Password protection
LED indicators
Line diagrams
Various fonts
Message blocks
Alarm handling
Timers and realtime clock
Variable display, variable modification
Formula processing
Function keys (also as softkeys)
Password protection
LED indicators
Line diagrams
Various fonts
Operator Panel Accessories
E-Designer Programming Software
Programming software under Windows for MAC 10, MAC E50/100/200/600
English version
English version
MAC-PC-CAB-R2 Programming Cable
Programming cable for MAC E50/100/200/600
Length 3m
Length 3m
MAC E50/100/200/300/600 connection cable to F series Mitsubishi SPS
Length 3m
Length 3m
Mitsubishi gama E
Los paneles HMI de la serie E ofrecen una combinación perfecta de sencillez para un rendimiento potente. Estos terminales robustos ofrecen una amplia gama de conexiones HMI rentables para una serie de PLC de proveedores de automatización incluidos Rockwell, Siemens, Omron, Moeller, Telemecanique y Mitsubishi. Equipado con características completas y adecuado para una amplia gama de aplicaciones, esta gama HMI completa ofrece un enfoque flexible para todos los requisitos de display de información. Todas las unidades excepto la E50 incorporan un reloj en tiempo real, disponen de funcionalidad de generación de informes por impresora y pueden mostrar gráficos de barras. Los paneles pueden programarse con el software E-Designer, código RS 399-6241. El cable de conexión y el manual no se suministran.
Controladores de software libre
Display LCD retroiluminado
Sellado de panel IP65, IP66 E1070 + E1100
Puertos serie RS-232C y RS-422
Rango de temperatura: 0 a 50 °C
Display LCD retroiluminado
Sellado de panel IP65, IP66 E1070 + E1100
Puertos serie RS-232C y RS-422
Rango de temperatura: 0 a 50 °C
Varios idiomas
Firmware actualizable
Herramientas de programación de Windows
Protección por contraseña (excepto E50)
Gráficos de tendencia y conectividad a Internet (E300 y superior)
Firmware actualizable
Herramientas de programación de Windows
Protección por contraseña (excepto E50)
Gráficos de tendencia y conectividad a Internet (E300 y superior)
Atributo | Valor |
---|---|
Serie del Fabricante | MAC-E100 |
Tipo de Display | LCD |
Tamaño del Display | 2 líneas x 20 caracteres |
Tipo de Puerto | RS232C, RS422 |
Retroiluminación | Sí |
Tensión de Alimentación | 5 Vdc |
Índice de Protección IP | IP65 |
Temperatura de Funcionamiento Mínima | 0°C |
Profundidad | 29mm |
Longitud | 90mm |
Temperatura de Funcionamiento Máxima | +50°C |
Anchura | 142mm |
Dimensiones | 90 x 142 x 29 mm |