Posicionador de la herramienta de crimpado Lemo, serie M

No disponible
RS ya no dispondrá de este producto.
Código RS:
760-0196
Nº ref. fabric.:
DCE.91.090.5MVC
Fabricante:
Lemo
Encuentra productos similares seleccionando uno o varios atributos.
Seleccionar todo

Marca

Lemo

Tipo

Posicionador

Serie

M

COO (País de Origen):
CH

Posicionadores de contactos Lemo serie M


Una gama de posicionadores de contactos Lemo serie M esenciales al crear conjuntos de conectores completos. Si se utilizan junto con la herramienta de crimpado apropiada estos posicionadores garantizan que los contactos estén crimpados de manera correcta y firme antes del montaje en el conector Lemo serie M relevante.

Nota

Para conocer crimpados asociados consulte: 760-0082, 760-0095, 760-0086, 760-0098


Lemo M series Connectors


Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.

Enlaces relacionados