Pegatina de seguridad RS PRO, autoadhesiva de Vinilo, Negro/amarillo

Subtotal (1 bolsa de 20 unidades)*

5,23 €

(exc. IVA)

6,33 €

(inc.IVA)

Add to Basket
Selecciona o escribe la cantidad
Disponible
  • 1 unidad(es) disponible(s) para enviar
  • Disponible(s) 2016 unidad(es) más para enviar desde otro centro de distribución
  • Disponible(s) 500 unidad(es) más para enviar a partir del 22 de abril de 2026
¿Necesitas comprar más? Introduce la nueva cantidad y clica en "Consultar fechas de entrega"
Bolsa(s)
Por Bolsa
Por unidad*
1 +5,23 €0,262 €

*precio indicativo

Código RS:
776-0932
Fabricante:
RS PRO
Encuentra productos similares seleccionando uno o varios atributos.
Seleccionar todo

Marca

RS PRO

Pictograma

Peligro eléctrico

Mensaje de texto

Danger Disconnect the mains supply before removing this cover

Idioma del texto

Inglés

Autoadhesivo

Altura

20 mm

Material

Vinilo

Color

Negro/amarillo

Ancho

60mm

COO (País de Origen):
IN

Etiquetas de peligro y advertencia RS Pro


Estándares

Danger - Disconnect the mains supply before removing this cover
Text + High Voltage Hazard Symbol


The RS Pro 776-0932 is a pack of 20 self-adhesive electrical warning labels. These vinyl stickers measure 60 x 20 mm and is yellow with text and symbol printed in black.
The 776-0932 labels are designed to prevent serious electrical injury from machinery and other electronical equipment. It can be very dangerous to remove some machine covers before disconnecting the mains supply. Therefore the 776-0932 sign is vital.

Where does it go?


When displaying important messages, it’s important to ensure they are visible. This particular label should be stuck in a prominent place to ensure effectiveness. For example, you may place it on the particular piece of machinery or next to the relevant cover/plug/socket.

Standards Met: ISO 7010

Why choose vinyl?


Vinyl is more durable than traditional paper labels. Vinyl is stronger and will not crack or fade over time like paper. Also, if you decide to remove a vinyl sticker, it will come away in one piece. Vinyl also has a much better appearance with more vibrant colours and a coating to protect against water, sun and oil.

Similar Labels:


776-0936 - 240V AC
776-0942 - 415V AC
776-0970 - 115V AC

More about ISO 7010


ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.

Enlaces relacionados