- Código RS:
- 186-2388
- Nº ref. fabric.:
- FP15672_STRADA-2X2MXS-T4-B
- Fabricante:
- Ledil
Temporalmente fuera de stock. El producto se entregará cuando vuelva a estar disponible.
Precio unitario (En una bandeja de 12)
9,991 €
(exc. IVA)
12,089 €
(inc.IVA)
Unidades | Por unidad | Por Bandeja* |
---|---|---|
12 + | 9,991 € | 119,892 € |
*precio indicativo
- Código RS:
- 186-2388
- Nº ref. fabric.:
- FP15672_STRADA-2X2MXS-T4-B
- Fabricante:
- Ledil
Documentación Técnica
Legislación y Conformidad
Datos del Producto
The most versatile modular product family especially designed for street lighting, but also suitable for wide range of other applications. STRADA is LEDiL`s most comprehensive product family with a wide variety of different beams suitable for both outdoor and indoor lighting. The standardized modules are available in 2X2 and 2X6 layouts as well as in two different single formats. 2X2MX features a standardized 90 x 90 mm footprint. The latest addition to the product family includes silicone versions for increased durability and thermal resistance. Being especially designed for street lighting they provide highly efficient and uniform lighting.
Wide IESNA Type lV forward-throw beam for wide area lighting like car parks.
Especificaciones
Atributo | Valor |
---|---|
Serie | STRADA |
Tipo de Producto | Lente de LED |
Número de LEDs Por Lente | 4 |
Patrón de Emisión | Ancho |
Método de Fijación | Tornillo |
Para Usar Con | Parking Area Lighting |
Dimensiones | 90 x 90 x 14.04mm |
Transparente o Difuso | Transparente |
Altura | 14.04mm |
Longitud | 90mm |
Anchura | 90mm |
Enlaces relacionados
- Lente LED Ledil, 4 LEDs, 90 x 90 x 14.04mm, Ancho, para Parking...
- Lente LED Ledil, 4 LEDs, 90 x 90 x 13.13mm, Cuadrado, para Parking...
- Lente LED Ledil, 25 x 25 x 11.85mm, Ancho, para Parking Area...
- Lente LED Ledil, 4 LEDs, 90 x 90 x 14.83mm, Medias, Serie STRADA
- Lente LED Ledil, 4 LEDs, 50 x 50 x 6.35mm, para Parking Area...
- Lente LED Ledil, 4 LEDs, 90 x 90 x 12.63mm, Medias, para...
- Lente LED Ledil, 4 LEDs, 90 x 90 x 13.6mm, Medias...
- Lente LED Ledil, 4 LEDs, 50 x 50 x 6.6mm, para Street Lighting...