Fuente de alimentación ininterrumpida QUINT4, 240W, 18 → 32V dc, montaje en carril DIN, alim. 18 → 30V dc
- Código RS:
- 180-5494
- Nº ref. fabric.:
- 2906993
- Fabricante:
- Phoenix Contact
Temporalmente fuera de stock. Disponible a partir del 12/08/2024, con entrega en 4 día(s) laborable(s).
Precio Unidad
449,48 €
(exc. IVA)
543,87 €
(inc.IVA)
Unidades | Por unidad |
---|---|
1 + | 449,48 € |
- Código RS:
- 180-5494
- Nº ref. fabric.:
- 2906993
- Fabricante:
- Phoenix Contact
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- CN
Datos del Producto
Communications: RJ45 Network integration: Profinet
QUINT UPS with IQ Technology, RJ45 communication interfaces (PROFINET), for DIN rail mounting, input: 24 V DC, output: 24 V DC / 5 A, charging current: 1.5 A
The intelligent QUINT UPS for integration into established industrial networks: your systems continue to be supplied with uninterrupted power, even in the event of a mains failure. The battery management system with IQ Technology and a powerful battery charger ensures superior system availability.
Evaluation of state of health (SOH) and state of charge (SOC), thanks to the intelligent battery management system (BMS)
Automatic recognition of the battery capacities and technologies (VRLA-WTR, LI-ION)
Monitoring of output current and voltage, as well as manual connection and disconnection of the system
SFB Technology selectively trips standard miniature circuit breakers. Loads connected in parallel continue working.
Automatic recognition of the battery capacities and technologies (VRLA-WTR, LI-ION)
Monitoring of output current and voltage, as well as manual connection and disconnection of the system
SFB Technology selectively trips standard miniature circuit breakers. Loads connected in parallel continue working.
Especificaciones
Atributo | Valor |
---|---|
Modelo | QUINT4 |
Potencia nominal | 240W |
Tensión de salida | 18 → 32V dc |
Tensión de entrada | 18 → 30V dc |
Tipo de montaje | Carril DIN |
Compatibilidad de red | PROFINET |
Type | UPS |
Corriente nominal | 8.3A |
Longitud: | 35mm |
Ancho | 125mm |
Profundidad | 130mm |
Enlaces relacionados
- Fuente de alimentación ininterrumpida QUINT4, 240W, 18 → 32V dc,...
- Fuente de alimentación ininterrumpida QUINT4, 720W, 18 → 32V dc,...
- Fuente de alimentación ininterrumpida QUINT4, 480W, 18 → 32V dc,...
- Fuente de alimentación ininterrumpida QUINT4, 1.44kW, 18 → 32V dc,...
- Fuente de alimentación ininterrumpida QUINT4, 1.44kW, 24V dc, 1...
- Fuente de alimentación ininterrumpida QUINT4, 480W, 18 → 32V dc, 1...
- Fuente de alimentación ininterrumpida QUINT-UPS, 120W, 18 → 30V...
- Fuente de alimentación ininterrumpida QUINT-UPS, 18 → 30V dc, 1...