Válvula de solenoide Festo, Serie VZWD, Rosca G 1/4, Función 2/2 Closed, Monostable, Sistemas eléctricos, En Línea,
- Código RS:
- 203-9183
- Nº ref. fabric.:
- VZWD-L-M22C-M-G14-10-V-1P4-50
- Fabricante:
- Festo
8 Disponible para entrega en 3 día(s) laborable(s).
Precio Unidad
59,08 €
(exc. IVA)
71,49 €
(inc.IVA)
Unidades | Por unidad |
---|---|
1 + | 59,08 € |
- Código RS:
- 203-9183
- Nº ref. fabric.:
- VZWD-L-M22C-M-G14-10-V-1P4-50
- Fabricante:
- Festo
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- DE
Datos del Producto
Festo VZWD Series Solenoid Valve, 2/2 Closed / Monostable Function, Electrical Actuation - VZWD-L-M22C-M-G14-10-V-1P4-50, Numeric Part Number: 1491828
This solenoid valve from Festo, with electrical actuation and a G 1/4 connection port, is a reliable and high-quality component for various industrial applications. Designed with a monostable solenoid, this product offers precise control and efficient operation.
Features & Benefits
• Directly actuated poppet valve design ensures quick and accurate response
• Soft sealing principle for reliable performance in various conditions
• Suitable for any assembly position and line installation mounting type
• Plug electrical connection for easy setup
• Can handle a range of media including compressed air, inert gases, mineral oil, and water
• Compact design with high flow rate and low switching times
• Soft sealing principle for reliable performance in various conditions
• Suitable for any assembly position and line installation mounting type
• Plug electrical connection for easy setup
• Can handle a range of media including compressed air, inert gases, mineral oil, and water
• Compact design with high flow rate and low switching times
Applications
• Ideal for use in pneumatic systems requiring precise control
• Suitable for applications where rapid response and high flow rates are essential
• Suitable for applications where rapid response and high flow rates are essential
Festo serie VZWD de válvulas de solenoide de accionamiento directo con rosca de conexión G1/4. La válvula tiene una estructura de válvula de vástago de accionamiento directo con función normalmente cerrada de 2/2 vías. La presión máxima es de 50 bares.
Can it handle different types of media?
Tipo de accionamiento = eléctrico
Principio de sellado = suave
Posición de montaje = cualquiera
Tipo de montaje = instalación de línea
Principio de sellado = suave
Posición de montaje = cualquiera
Tipo de montaje = instalación de línea
Yes, the Festo solenoid valve can handle a variety of media including compressed air, inert gases, mineral oil, water, and more.
Is it easy to install?
Yes, the solenoid valve features a plug electrical connection for simple installation and setup.
Will it work in different assembly positions?
Yes, the solenoid valve is designed for use in any assembly position, offering flexibility in installation.
Especificaciones
Atributo | Valor |
---|---|
Función | 2/2 Closed, Monostable |
Rosca del Puerto de Conexión | G 1/4 |
Tipo de Actuación | Sistemas eléctricos |
Serie del fabricante | VZWD |
Tipo de Montaje | En Línea |
Material del Cuerpo | Latón |
Máximo Caudal Unitario | 0.06m³/h |
Mínima Temperatura de Funcionamiento | -10°C |
Máxima Temperatura de Funcionamiento | +35°C |
Enlaces relacionados
- Válvula de solenoide Festo, Serie VZWD, Rosca G 1/4, Función 2/2...
- Válvula de solenoide Festo, Serie VZWD, Rosca G 1/8, Función 2/2...
- Carril DIN Perforado de Acero RS PRO rail simétrico
- Electroválvula neumática Festo, Serie VZWD, Rosca G 1/8, 0.06m³/h
- Pilas D de alcalina 1.5V terminal tipo
- Pila 9V Alcalina 600mAh, terminal
- Válvula de solenoide Festo, Serie VZWD, Rosca G 1/8, Función 2/2...
- Tubo fluorescente Sylvania Blanco Frío T8 1.350 lm, long. 600mm