- Código RS:
- 188-2462
- Nº ref. fabric.:
- 2332157-3
- Fabricante:
- TE Connectivity
Producto Descatalogado
- Código RS:
- 188-2462
- Nº ref. fabric.:
- 2332157-3
- Fabricante:
- TE Connectivity
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- GB
Datos del Producto
Multi Function Antenna with compact shark fin housing that contains 2x2 MiMo antenna function and an active antenna with 26dB gain LNA.
The up to 3x3 MiMo (Multiple in Multiple out) Antenna functionality enhances signal reception and throughput
Integration of Cellular, Wi-Fi and GNSS into one antenna enables single hole mounting while preserving the vehicles resale value
The compact shark fin style housing reduces aerodynamic drag and reduces energy consumption
Compact shark fin housing
2x2 MiMo GSM function
GNSS/Glonass/Galileo/Beidou function
2x2 or 3x3 Wi-Fi Antenna
Ground plane - independent
Single hole mounting
Applications
Cars
Trucks
Generators
Pumps
Emergency vehicles
Integration of Cellular, Wi-Fi and GNSS into one antenna enables single hole mounting while preserving the vehicles resale value
The compact shark fin style housing reduces aerodynamic drag and reduces energy consumption
Compact shark fin housing
2x2 MiMo GSM function
GNSS/Glonass/Galileo/Beidou function
2x2 or 3x3 Wi-Fi Antenna
Ground plane - independent
Single hole mounting
Applications
Cars
Trucks
Generators
Pumps
Emergency vehicles
Especificaciones
Atributo | Valor |
---|---|
Protocolos RF | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi (Dual Band) |
Rango de Frecuencia | 1562 → 1612 MHz, 1710 → 2170 MHz, 2300 → 2500 MHz, 2500 → 3800 MHz, 4900 → 6000 MHz, 698 → 960 MHz |
Tipo de montaje de antena | Orificio pasante/atornillado |
Formato físico de antena | Aleta de tiburón |
Ganancia | 2 dBi, 4 dBi, 5 dBi, 6dBi |
Serie | 2332157 |
Longitud del Pin | 300mm |
Directividad de antena | Omnidireccional |