Descatalogado
- Código RS:
- 271-048
- Nº ref. fabric.:
- FK 50
- Fabricante:
- Kern
Especificaciones
Documentación Técnica
Legislación y Conformidad
Datos del Producto
Encuentra productos similares seleccionando uno o varios atributos.
Seleccionar todo | Atributo | Valor |
|---|---|---|
| Marca | Kern | |
| Tipo de Escala | Digital | |
| Calibrado | RSCAL | |
| Conteo de Piezas | No | |
| Número de Modelo p | FK 50 | |
| Seleccionar todo | ||
|---|---|---|
Marca Kern | ||
Tipo de Escala Digital | ||
Calibrado RSCAL | ||
Conteo de Piezas No | ||
Número de Modelo p FK 50 | ||
The Kern Robust digital force gauge is designed for both tensile and compressive force measurements, providing accurate readings for a wide range of applications. It comes with both a power supply and a battery, ensuring flexible usage in different settings. The included plug-in power adapter allows for convenient charging and continuous operation. Ideal for industries and laboratories that require precise force measurement with durability and ease of use.
CE certified
