Cable HDMI Negro StarTech.com, long. 5m

No disponible actualmente
No sabemos si este producto volverá a estar disponible, ya que el fabricante lo está descatalogando.

Producto Alternativo

Este producto actualmente no se encuentra disponible. Le sugerimos la siguiente alternativa.

Código RS:
176-5757
Nº ref. fabric.:
HDMM5MA
Fabricante:
StarTech.com
Encuentra productos similares seleccionando uno o varios atributos.
Seleccionar todo

Marca

StarTech.com

Longitud

5m

Versión HDMI

HDMI 1.4

Resolución Máxima

4K

Color de la Funda

Negro

Tamaño de los Hilos

36 AWG

Cumple con los Estándares

CE Certificate, FCC Certificate, UL Listed

Protección

Lámina de aluminio-Mylar con malla

Material de la Funda Exterior

PVC

COO (País de Origen):
CN

HDMM5MA HDMI Cable


The HDMM5MA 15 ft Active High Speed HDMI® Cable features a built-in active signal booster for a connection distance of up to 15 feet (5m) between your HDMI-enabled devices, with no signal loss.

This durable, lightweight cable features thinner HDMI wire construction - approximately half the thickness of a regular 5m cable, which allows for a more flexible installation with minimal clutter. Plus, the cable features built-in amplifier circuitry which actively boosts the HDMI signal with no external power required.

This high quality HDMI cable fully supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.

This 5 meter HDMI cable is backed by StarTech.com's 2-year Warranty.
.

Features & Benefits


• Thin cable construction – outer diameter (OD) of 3.6mm
• Built-in, active amplifier circuitry
• Supports Ultra HD Resolutions up to 4k x 2k
• Gold-plated HDMI connectors
• High quality construction
• No HDMI signal loss, even at a distance of up to 15 feet (5 meters)
• Flexible construction for easier installations

Applications


• Connecting high-definition A/V devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, DVRs, game consoles, projectors etc., up to 5m away, with no signal loss

What’s in the package?


5m Active High Speed HDMI® Cable - HDMI - M/M

Note


This cable features unidirectional architecture which requires that the cable is installed in the correct direction. Please refer to the "TV" label on the HDMI connector which plugs into your display, in order to ensure that the device and the HDMI source are connected properly

FAQs


When should I use a longer video cable vs. a video extender?

You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.

The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)