Caja Deltron, 141 x 102 x 76mm, IP54
- Código RS:
- 181-0636
- Nº ref. fabric.:
- 459-0100
- Fabricante:
- Deltron
Temporalmente fuera de stock. Disponible a partir del 19/08/2024, con entrega en 4 día(s) laborable(s).
Precio Unidad
19,58 €
(exc. IVA)
23,69 €
(inc.IVA)
Unidades | Por unidad |
---|---|
1 + | 19,58 € |
- Código RS:
- 181-0636
- Nº ref. fabric.:
- 459-0100
- Fabricante:
- Deltron
Documentación Técnica
Legislación y Conformidad
- COO (País de Origen):
- CN
Datos del Producto
Manufactured from ADC12 aluminium, this range offers a versatile solution for any applications where light protection against dust and low pressure water spray is required. 15 sizes are available, complete with captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.
Manufactured from ADC12
Typical Applications:
Remote Control Systems
Keyboards
Display Boards
Radio Instrumentation
Typical Applications:
Remote Control Systems
Keyboards
Display Boards
Radio Instrumentation
Especificaciones
Atributo | Valor |
---|---|
Longitud Externa | 141 mm |
Altura Externa | 76 mm |
Anchura Externa | 102 mm |
Dimensiones Externas | 141 x 102 x 76mm |
Índice de Protección IP | IP54 |
Con Reborde | Sí |